Keywords:





BATTERY ALKALINE C SIZE - AM-2PIX - Batteries

Digi-Key Part Number P106-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAM-2PIX
DescriptionBATTERY ALKALINE C SIZE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAM-2PIX
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeC - Button Top
Voltage - Rated 1.5V
Capacity380 hours
Shipping Info-
RechargeabilityNo
Termination StyleButton Top (Extending)
Size / Dimension1.01" Dia x 1.95" H (25.6mm x 49.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names AM 2PIX
AM2PIX
P106 ND
P106ND
P106

AM-2PIX Specification Sheet

Image of BATTERY ALKALINE C SIZE - AM-2PIX

BATTERY ALKALINE C SIZE - AM-2PIX (P106-ND) - Batteries

Related parts Batteries :
BATTERY ALKALINE C SIZE - AM-2PIX
 Order 'battery alkaline c size - AM-2PIX' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P106-ND.
BATTERY ALKALINE D SIZE - AM-1PIX
 Order 'battery alkaline d size - AM-1PIX' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P105-ND.
BATTERY ALKALINE D SIZE W/TAB - AM-1PIXT
 Order 'battery alkaline d size w/tab - AM-1PIXT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105T-ND.
BATTERY ALKALINE C SIZE W/TAB - AM-2PIXT
 Order 'battery alkaline c size w/tab - AM-2PIXT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106T-ND.
BATTERY ALKALINE AA SIZE - LR-6PA/2SB
 Order 'battery alkaline aa size - LR-6PA/2SB' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P107-ND.
BATTERY ALKALINE AA SIZE W/TAB - AM-3PIX/2ST
 Order 'battery alkaline aa size w/tab - AM-3PIX/2ST' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107T-ND.
BATTERY ALKALINE AAA SIZE - LR03PA/2S
 Order 'battery alkaline aaa size - LR03PA/2S' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P146-ND.
BATTERY IND ALKALINE D SIZE - LR20XWA/BB
 Order 'battery ind alkaline d size - LR20XWA/BB' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P643-ND.
BATTERY IND ALKALINE C SIZE - LR14XWA/B
 Order 'battery ind alkaline c size - LR14XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P644-ND.
BATTERY IND ALKALINE AAA SIZE - LR03XWA/B
 Order 'battery ind alkaline aaa size - LR03XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P645-ND.
BATTERY IND ALKALINE AA SIZE - LR6XWA/B
 Order 'battery ind alkaline aa size - LR6XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P646-ND.
BATTERY ALKALINE 9V - 6AM-6PA
 Order 'battery alkaline 9v - 6AM-6PA' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P145-ND.
BATTERY ALKALINE N CELL - AM5X
 Order 'battery alkaline n cell - AM5X' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P147-ND.
BATT IND ALKALINE D SIZE W/TAB - LR20XWA/B
 Order 'batt ind alkaline d size w/tab - LR20XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P643T-ND.
BATT IND ALKALINE C SIZE W/TAB - LR14XWA/B
 Order 'batt ind alkaline c size w/tab - LR14XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644T-ND.

Send this link via E-Mail
Help With This Screen

BATTERY ALKALINE C SIZE - AM-2PIX
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY ALKALINE BUTTON 1.5 VOLT - A76VP Next: BATTERY ALKALINE C SIZE W/TAB - AM-2PIXT
BATTERY ALKALINE C SIZE - AM-2PIX