Keywords:





RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BEEY - Resistors

80.6 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201080R6BEEY

Digi-Key Part Number TNPW201080R6BEEY-ND
Price Break
1000
Unit Price
.89600
Extended Price
896.00
Manufacturer Part NumberTNPW201080R6BEEY
DescriptionRES 80.6 OHM .40W 0.1% 2010
Quantity Available Non-Stock
All prices are in USD

Purchase 80.6 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201080R6BEEY
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 80.6 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201080R6BEEY
Technical/Catalog InformationTNPW201080R6BEEY
VendorVishay/Dale
CategoryResistors
Resistance In Ohms80.6
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW201080R6BEEY
TNPW201080R6BEEY

TNPW201080R6BEEY Specification Sheet

Image of RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BEEY

RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BEEY (TNPW201080R6BEEY-ND) - Resistors

Related parts 80.6 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201080R6BEEY
RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BEEY
 Order 'res 80.6 ohm .40w 0.1% 2010 - TNPW201080R6BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201080R6BEEY-ND.
RES 806 OHM .40W 0.1% 2010 - TNPW2010806RBEEF
 Order 'res 806 ohm .40w 0.1% 2010 - TNPW2010806RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010806RBEEF-ND.
RES 806 OHM .40W 0.1% 2010 - TNPW2010806RBEEY
 Order 'res 806 ohm .40w 0.1% 2010 - TNPW2010806RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010806RBEEY-ND.
RES 806 OHM .40W 0.1% 2010 - TNPW2010806RBETF
 Order 'res 806 ohm .40w 0.1% 2010 - TNPW2010806RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010806RBETF-ND.
RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BEEF
 Order 'res 80.6 ohm .40w 0.1% 2010 - TNPW201080R6BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201080R6BEEF-ND.
RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BETF
 Order 'res 80.6 ohm .40w 0.1% 2010 - TNPW201080R6BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201080R6BETF-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBEEF
 Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEF-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBEEY
 Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEY-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBETF
 Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBETF-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBEEF
 Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEF-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBEEY
 Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEY-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBETF
 Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBETF-ND.
RES 102K OHM .40W 0.1% 2010 - TNPW2010102KBEEF
 Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBEEF-ND.
RES 102K OHM .40W 0.1% 2010 - TNPW2010102KBEEY
 Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBEEY-ND.
RES 102K OHM .40W 0.1% 2010 - TNPW2010102KBETF
 Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBETF-ND.

Options for 80.6 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201080R6BEEY
Send this link via E-Mail
Help With This Screen

RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BEEY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BEEF Next: RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BETF
RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BEEY