80.6 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201080R6BEEF
RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BEEF - Resistors
| Digi-Key Part Number | TNPW201080R6BEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW201080R6BEEF | |||
| Description | RES 80.6 OHM .40W 0.1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW201080R6BEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 80.6 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW201080R6BEEF TNPW201080R6BEEF |
TNPW201080R6BEEF Specification Sheet
RES 80.6 OHM .40W 0.1% 2010 - TNPW201080R6BEEF (TNPW201080R6BEEF-ND) - Resistors
Related parts 80.6 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201080R6BEEF80.6 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201080R6BEEF
Order 'res 80.6 ohm .40w 0.1% 2010 - TNPW201080R6BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201080R6BEEF-ND.
806 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010806RBEEF
Order 'res 806 ohm .40w 0.1% 2010 - TNPW2010806RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010806RBEEF-ND.
806 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010806RBEEY
Order 'res 806 ohm .40w 0.1% 2010 - TNPW2010806RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010806RBEEY-ND.
806 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010806RBETF
Order 'res 806 ohm .40w 0.1% 2010 - TNPW2010806RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010806RBETF-ND.
80.6 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201080R6BEEY
Order 'res 80.6 ohm .40w 0.1% 2010 - TNPW201080R6BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201080R6BEEY-ND.
80.6 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201080R6BETF
Order 'res 80.6 ohm .40w 0.1% 2010 - TNPW201080R6BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201080R6BETF-ND.
100K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100KBEEF
Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEF-ND.
100K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100KBEEY
Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEY-ND.
100K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100KBETF
Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBETF-ND.
100 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100RBEEF
Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEF-ND.
100 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100RBEEY
Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEY-ND.
100 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100RBETF
Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBETF-ND.
102K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010102KBEEF
Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBEEF-ND.
102K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010102KBEEY
Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBEEY-ND.
102K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010102KBETF
Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBETF-ND.
Options for 80.6 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201080R6BEEF
Send this link via E-Mail
Help With This Screen
