RES 64.9K OHM .40W 0.1% 2010 - TNPW201064K9BEEF - Resistors
| Digi-Key Part Number | TNPW201064K9BEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW201064K9BEEF | |||
| Description | RES 64.9K OHM .40W 0.1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW201064K9BEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 64.9K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW201064K9BEEF TNPW201064K9BEEF |
TNPW201064K9BEEF Specification Sheet
RES 64.9K OHM .40W 0.1% 2010 - TNPW201064K9BEEF (TNPW201064K9BEEF-ND) - Resistors
Related parts Resistors :RES 64.9K OHM .40W 0.1% 2010 - TNPW201064K9BEEF
Order 'res 64.9k ohm .40w 0.1% 2010 - TNPW201064K9BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201064K9BEEF-ND.
RES 649K OHM .40W 0.1% 2010 - TNPW2010649KBEEF
Order 'res 649k ohm .40w 0.1% 2010 - TNPW2010649KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010649KBEEF-ND.
RES 649K OHM .40W 0.1% 2010 - TNPW2010649KBEEY
Order 'res 649k ohm .40w 0.1% 2010 - TNPW2010649KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010649KBEEY-ND.
RES 649K OHM .40W 0.1% 2010 - TNPW2010649KBETF
Order 'res 649k ohm .40w 0.1% 2010 - TNPW2010649KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010649KBETF-ND.
RES 64.9K OHM .40W 0.1% 2010 - TNPW201064K9BEEY
Order 'res 64.9k ohm .40w 0.1% 2010 - TNPW201064K9BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201064K9BEEY-ND.
RES 64.9K OHM .40W 0.1% 2010 - TNPW201064K9BETF
Order 'res 64.9k ohm .40w 0.1% 2010 - TNPW201064K9BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201064K9BETF-ND.
RES 6.49K OHM .40W 0.1% 2010 - TNPW20106K49BEEF
Order 'res 6.49k ohm .40w 0.1% 2010 - TNPW20106K49BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20106K49BEEF-ND.
RES 6.49K OHM .40W 0.1% 2010 - TNPW20106K49BEEY
Order 'res 6.49k ohm .40w 0.1% 2010 - TNPW20106K49BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20106K49BEEY-ND.
RES 6.49K OHM .40W 0.1% 2010 - TNPW20106K49BETF
Order 'res 6.49k ohm .40w 0.1% 2010 - TNPW20106K49BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20106K49BETF-ND.
RES .001 OHM 1W 1% 2010 SMD - WSL20101L000FEA18
Order 'res .001 ohm 1w 1% 2010 smd - WSL20101L000FEA18' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLF-.001CT-ND.
RES .001 OHM 1W 1% 2010 SMD - WSL20101L000FEA18
Order 'res .001 ohm 1w 1% 2010 smd - WSL20101L000FEA18' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLF-.001TR-ND.
RES .006 OHM 1W 1% 2010 SMD - WSL20106L000FEA18
Order 'res .006 ohm 1w 1% 2010 smd - WSL20106L000FEA18' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLF-.006CT-ND.
RES .006 OHM 1W 1% 2010 SMD - WSL20106L000FEA18
Order 'res .006 ohm 1w 1% 2010 smd - WSL20106L000FEA18' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLF-.006TR-ND.
RES .007 OHM 1W 1% 2010 SMD - WSL20107L000FEA18
Order 'res .007 ohm 1w 1% 2010 smd - WSL20107L000FEA18' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLF-.007CT-ND.
RES .007 OHM 1W 1% 2010 SMD - WSL20107L000FEA18
Order 'res .007 ohm 1w 1% 2010 smd - WSL20107L000FEA18' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLF-.007TR-ND.
Send this link via E-Mail
Help With This Screen
