649 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010649RBEEF
RES 649 OHM .40W 0.1% 2010 - TNPW2010649RBEEF - Resistors
| Digi-Key Part Number | TNPW2010649RBEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010649RBEEF | |||
| Description | RES 649 OHM .40W 0.1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010649RBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 649 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010649RBEEF TNPW2010649RBEEF |
TNPW2010649RBEEF Specification Sheet
RES 649 OHM .40W 0.1% 2010 - TNPW2010649RBEEF (TNPW2010649RBEEF-ND) - Resistors
Related parts 649 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010649RBEEF649 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010649RBEEF
Order 'res 649 ohm .40w 0.1% 2010 - TNPW2010649RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010649RBEEF-ND.
649 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010649RBEEY
Order 'res 649 ohm .40w 0.1% 2010 - TNPW2010649RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010649RBEEY-ND.
649 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010649RBETF
Order 'res 649 ohm .40w 0.1% 2010 - TNPW2010649RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010649RBETF-ND.
64.9 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201064R9BEEF
Order 'res 64.9 ohm .40w 0.1% 2010 - TNPW201064R9BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201064R9BEEF-ND.
64.9 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201064R9BEEY
Order 'res 64.9 ohm .40w 0.1% 2010 - TNPW201064R9BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201064R9BEEY-ND.
64.9 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201064R9BETF
Order 'res 64.9 ohm .40w 0.1% 2010 - TNPW201064R9BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201064R9BETF-ND.
64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201064R9FKEF
Order 'res 64.9 ohm 1/2w 1% 2010 smd - CRCW201064R9FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-64.9ACCT-ND.
649 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010649RFKEF
Order 'res 649 ohm 1/2w 1% 2010 smd - CRCW2010649RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649ACCT-ND.
64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201064R9FKEF
Order 'res 64.9 ohm 1/2w 1% 2010 smd - CRCW201064R9FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-64.9ACDKR-ND.
649 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010649RFKEF
Order 'res 649 ohm 1/2w 1% 2010 smd - CRCW2010649RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649ACDKR-ND.
649 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010649RFKEF
Order 'res 649 ohm 1/2w 1% 2010 smd - CRCW2010649RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-649ACTR-ND.
64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201064R9FKEF
Order 'res 64.9 ohm 1/2w 1% 2010 smd - CRCW201064R9FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-64.9ACTR-ND.
649 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010649RFKTF
Order 'res 649 ohm 1/2w 1% 2010 smd - CRCW2010649RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010649RFKTF-ND.
64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201064R9FKTF
Order 'res 64.9 ohm 1/2w 1% 2010 smd - CRCW201064R9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201064R9FKTF-ND.
6.49 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R49FNEF
Order 'res 6.49 ohm 1/2w 1% 2010 smd - CRCW20106R49FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R49FNEF-ND.
Options for 649 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010649RBEEF
Send this link via E-Mail
Help With This Screen
