634 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010634RBEEY
RES 634 OHM .40W 0.1% 2010 - TNPW2010634RBEEY - Resistors
| Digi-Key Part Number | TNPW2010634RBEEY-ND |
1000 |
.89600 |
Extended Price
896.00 |
| Manufacturer Part Number | TNPW2010634RBEEY | |||
| Description | RES 634 OHM .40W 0.1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010634RBEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 634 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010634RBEEY TNPW2010634RBEEY |
TNPW2010634RBEEY Specification Sheet
RES 634 OHM .40W 0.1% 2010 - TNPW2010634RBEEY (TNPW2010634RBEEY-ND) - Resistors
Related parts 634 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010634RBEEY634 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010634RBEEY
Order 'res 634 ohm .40w 0.1% 2010 - TNPW2010634RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010634RBEEY-ND.
634 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010634RBEEF
Order 'res 634 ohm .40w 0.1% 2010 - TNPW2010634RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010634RBEEF-ND.
634 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010634RBETF
Order 'res 634 ohm .40w 0.1% 2010 - TNPW2010634RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010634RBETF-ND.
63.4 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201063R4BEEF
Order 'res 63.4 ohm .40w 0.1% 2010 - TNPW201063R4BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201063R4BEEF-ND.
63.4 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201063R4BEEY
Order 'res 63.4 ohm .40w 0.1% 2010 - TNPW201063R4BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201063R4BEEY-ND.
63.4 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201063R4BETF
Order 'res 63.4 ohm .40w 0.1% 2010 - TNPW201063R4BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201063R4BETF-ND.
634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKEF
Order 'res 634 ohm 1/2w 1% 2010 smd - CRCW2010634RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010634RFKEF-ND.
634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKTF
Order 'res 634 ohm 1/2w 1% 2010 smd - CRCW2010634RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010634RFKTF-ND.
63.4 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063R4FKEF
Order 'res 63.4 ohm 1/2w 1% 2010 smd - CRCW201063R4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063R4FKEF-ND.
63.4 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063R4FKTF
Order 'res 63.4 ohm 1/2w 1% 2010 smd - CRCW201063R4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063R4FKTF-ND.
6.34 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R34FNEF
Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FNEF-ND.
6.34 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R34FNTF
Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FNTF-ND.
6.34 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R34FKEF
Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FKEF-ND.
634 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805634RFKEA
Order 'res 634 ohm 1/8w 1% 0805 smd - CRCW0805634RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-634CCT-ND.
63.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080563R4FKEA
Order 'res 63.4 ohm 1/8w 1% 0805 smd - CRCW080563R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-63.4CCT-ND.
Options for 634 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010634RBEEY
Send this link via E-Mail
Help With This Screen
