62.0 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062R0BEEF
RES 62.0 OHM .40W 0.1% 2010 - TNPW201062R0BEEF
| Digi-Key Part Number | TNPW201062R0BEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW201062R0BEEF | |||
| Description | RES 62.0 OHM .40W 0.1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW201062R0BEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 62.0 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW201062R0BEEF TNPW201062R0BEEF |
TNPW201062R0BEEF Specification Sheet
RES 62.0 OHM .40W 0.1% 2010 - TNPW201062R0BEEF (TNPW201062R0BEEF-ND)
Related parts 62.0 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062R0BEEF62.0 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062R0BEEF
Order 'res 62.0 ohm .40w 0.1% 2010 - TNPW201062R0BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201062R0BEEF-ND.
620 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010620RBEEF
Order 'res 620 ohm .40w 0.1% 2010 - TNPW2010620RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010620RBEEF-ND.
620 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010620RBEEY
Order 'res 620 ohm .40w 0.1% 2010 - TNPW2010620RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010620RBEEY-ND.
620 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010620RBETF
Order 'res 620 ohm .40w 0.1% 2010 - TNPW2010620RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010620RBETF-ND.
62.0 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062R0BEEY
Order 'res 62.0 ohm .40w 0.1% 2010 - TNPW201062R0BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201062R0BEEY-ND.
62.0 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062R0BETF
Order 'res 62.0 ohm .40w 0.1% 2010 - TNPW201062R0BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201062R0BETF-ND.
62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201062R0JNEF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62.0WCT-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010620RJNEF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620WCT-ND.
62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201062R0JNEF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62.0WDKR-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010620RJNEF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620WDKR-ND.
62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201062R0JNEF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-62.0WTR-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010620RJNEF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620WTR-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010620RFKEF
Order 'res 620 ohm 1/2w 1% 2010 smd - CRCW2010620RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010620RFKEF-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010620RFKTF
Order 'res 620 ohm 1/2w 1% 2010 smd - CRCW2010620RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010620RFKTF-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010620RJNTF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010620RJNTF-ND.
Options for 62.0 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062R0BEEF
Send this link via E-Mail
Help With This Screen
