RES 62.0K OHM .40W 0.1% 2010 - TNPW201062K0BETF - Resistors
62.0K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062K0BETF
| Digi-Key Part Number | TNPW201062K0BETF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW201062K0BETF | |||
| Description | RES 62.0K OHM .40W 0.1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 62.0K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062K0BETF
| Technical/Catalog Information | TNPW201062K0BETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 62.0K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW201062K0BETF TNPW201062K0BETF |
TNPW201062K0BETF Specification Sheet
RES 62.0K OHM .40W 0.1% 2010 - TNPW201062K0BETF (TNPW201062K0BETF-ND) - Resistors
Related parts 62.0K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062K0BETFRES 62.0K OHM .40W 0.1% 2010 - TNPW201062K0BETF
Order 'res 62.0k ohm .40w 0.1% 2010 - TNPW201062K0BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201062K0BETF-ND.
RES 620K OHM .40W 0.1% 2010 - TNPW2010620KBEEF
Order 'res 620k ohm .40w 0.1% 2010 - TNPW2010620KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010620KBEEF-ND.
RES 620K OHM .40W 0.1% 2010 - TNPW2010620KBEEY
Order 'res 620k ohm .40w 0.1% 2010 - TNPW2010620KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010620KBEEY-ND.
RES 620K OHM .40W 0.1% 2010 - TNPW2010620KBETF
Order 'res 620k ohm .40w 0.1% 2010 - TNPW2010620KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010620KBETF-ND.
RES 62.0K OHM .40W 0.1% 2010 - TNPW201062K0BEEF
Order 'res 62.0k ohm .40w 0.1% 2010 - TNPW201062K0BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201062K0BEEF-ND.
RES 62.0K OHM .40W 0.1% 2010 - TNPW201062K0BEEY
Order 'res 62.0k ohm .40w 0.1% 2010 - TNPW201062K0BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201062K0BEEY-ND.
RES 6.20K OHM .40W 0.1% 2010 - TNPW20106K20BEEF
Order 'res 6.20k ohm .40w 0.1% 2010 - TNPW20106K20BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20106K20BEEF-ND.
RES 6.20K OHM .40W 0.1% 2010 - TNPW20106K20BEEY
Order 'res 6.20k ohm .40w 0.1% 2010 - TNPW20106K20BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20106K20BEEY-ND.
RES 6.20K OHM .40W 0.1% 2010 - TNPW20106K20BETF
Order 'res 6.20k ohm .40w 0.1% 2010 - TNPW20106K20BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20106K20BETF-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBEEF
Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEF-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBEEY
Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEY-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBETF
Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBETF-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBEEF
Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEF-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBEEY
Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEY-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBETF
Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBETF-ND.
Options for 62.0K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062K0BETF
Send this link via E-Mail
Help With This Screen
