Keywords:





620 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010620RBEEY

RES 620 OHM .40W 0.1% 2010 - TNPW2010620RBEEY

Digi-Key Part Number TNPW2010620RBEEY-ND
Price Break
1000
Unit Price
.89600
Extended Price
896.00
Manufacturer Part NumberTNPW2010620RBEEY
DescriptionRES 620 OHM .40W 0.1% 2010
Quantity Available Non-Stock
All prices are in USD

Purchase 620 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010620RBEEY
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 620 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010620RBEEY
Technical/Catalog InformationTNPW2010620RBEEY
VendorVishay/Dale
CategoryResistors
Resistance In Ohms620
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW2010620RBEEY
TNPW2010620RBEEY

TNPW2010620RBEEY Specification Sheet

Image of RES 620 OHM .40W 0.1% 2010 - TNPW2010620RBEEY

RES 620 OHM .40W 0.1% 2010 - TNPW2010620RBEEY (TNPW2010620RBEEY-ND)

Related parts 620 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010620RBEEY
620 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010620RBEEY
 Order 'res 620 ohm .40w 0.1% 2010 - TNPW2010620RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010620RBEEY-ND.
620 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010620RBEEF
 Order 'res 620 ohm .40w 0.1% 2010 - TNPW2010620RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010620RBEEF-ND.
620 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010620RBETF
 Order 'res 620 ohm .40w 0.1% 2010 - TNPW2010620RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010620RBETF-ND.
62.0 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062R0BEEF
 Order 'res 62.0 ohm .40w 0.1% 2010 - TNPW201062R0BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201062R0BEEF-ND.
62.0 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062R0BEEY
 Order 'res 62.0 ohm .40w 0.1% 2010 - TNPW201062R0BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201062R0BEEY-ND.
62.0 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201062R0BETF
 Order 'res 62.0 ohm .40w 0.1% 2010 - TNPW201062R0BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201062R0BETF-ND.
100K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100KBEEF
 Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEF-ND.
100K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100KBEEY
 Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEY-ND.
100K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100KBETF
 Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBETF-ND.
100 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100RBEEF
 Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEF-ND.
100 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100RBEEY
 Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEY-ND.
100 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010100RBETF
 Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBETF-ND.
102K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010102KBEEF
 Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBEEF-ND.
102K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010102KBEEY
 Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBEEY-ND.
102K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010102KBETF
 Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBETF-ND.

Options for 620 Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010620RBEEY
Send this link via E-Mail
Help With This Screen

RES 620 OHM .40W 0.1% 2010 - TNPW2010620RBEEY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 620 OHM .40W 0.1% 2010 - TNPW2010620RBEEF Next: RES 620 OHM .40W 0.1% 2010 - TNPW2010620RBETF
RES 620 OHM .40W 0.1% 2010 - TNPW2010620RBEEY