RES 5.62K OHM .40W 0.1% 2010 - TNPW20105K62BEEF - Resistors
| Digi-Key Part Number | TNPW20105K62BEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW20105K62BEEF | |||
| Description | RES 5.62K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW20105K62BEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.62K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW20105K62BEEF TNPW20105K62BEEF |
TNPW20105K62BEEF Specification Sheet
RES 5.62K OHM .40W 0.1% 2010 - TNPW20105K62BEEF (TNPW20105K62BEEF-ND) - Resistors
Related parts Resistors:RES 6.2K OHM CARBON FILM 1/4W 5% - ERD-S2TJ622V
Order 'res 6.2k ohm carbon film 1/4w 5% - ERD-S2TJ622V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.2KBACT-ND.
RES 62K OHM CARBON FILM 1/4W 5% - ERD-S2TJ623V
Order 'res 62k ohm carbon film 1/4w 5% - ERD-S2TJ623V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62KBACT-ND.
RES 6.2K OHM CARBON FILM 1/4W 5% - ERD-S2TJ622V
Order 'res 6.2k ohm carbon film 1/4w 5% - ERD-S2TJ622V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.2KBATB-ND.
RES 62K OHM CARBON FILM 1/4W 5% - ERD-S2TJ623V
Order 'res 62k ohm carbon film 1/4w 5% - ERD-S2TJ623V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62KBATB-ND.
RES 6.2K OHM CARBON FILM 1/2W 5% - ERD-S1TJ622V
Order 'res 6.2k ohm carbon film 1/2w 5% - ERD-S1TJ622V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.2KBBCT-ND.
RES 62K OHM CARBON FILM 1/2W 5% - ERD-S1TJ623V
Order 'res 62k ohm carbon film 1/2w 5% - ERD-S1TJ623V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62KBBCT-ND.
RES 62K OHM CARBON FILM 1/2W 5% - ERD-S1TJ623V
Order 'res 62k ohm carbon film 1/2w 5% - ERD-S1TJ623V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62KBBTB-ND.
RES 6.2K OHM CARBON FILM 1/2W 5% - ERD-S1TJ622V
Order 'res 6.2k ohm carbon film 1/2w 5% - ERD-S1TJ622V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.2KBBTB-ND.
RES 0.125W 62K OHM 5% AXIAL - RN 1/8 T1 62K 5% R
Order 'res 0.125w 62k ohm 5% axial - RN 1/8 T1 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T162K5%R-ND.
RES ARRAY 62K OHM 8TRM 4RES SMD - CRA04P08362K0JTD
Order 'res array 62k ohm 8trm 4res smd - CRA04P08362K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08362K0JTD-ND.
RES ARRAY 6.2K OHM 8TRM 4RES SMD - CRA04P0836K20JTD
Order 'res array 6.2k ohm 8trm 4res smd - CRA04P0836K20JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P0836K20JTD-ND.
RES ARRAY 62K OHM 4 TRM 2RES SMD - CRA04S04362K0JTD
Order 'res array 62k ohm 4 trm 2res smd - CRA04S04362K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04362K0JTD-ND.
RES ARRAY 6.2K OHM 4 TRM 2RES SM - CRA04S0436K20JTD
Order 'res array 6.2k ohm 4 trm 2res sm - CRA04S0436K20JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0436K20JTD-ND.
RES ARRAY 62K OHM 8TRM 4RES SMD - CRA06E08362K0JTA
Order 'res array 62k ohm 8trm 4res smd - CRA06E08362K0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E08362K0JTA-ND.
RES ARRAY 6.2K OHM 8TRM 4RES SMD - CRA06E0836K20JTA
Order 'res array 6.2k ohm 8trm 4res smd - CRA06E0836K20JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E0836K20JTA-ND.
Send this link via E-Mail
Help With This Screen