RES 5.36K OHM .40W 0.1% 2010 - TNPW20105K36BEEY
| Digi-Key Part Number | TNPW20105K36BEEY-ND |
1000 |
.89600 |
Extended Price
896.00 |
| Manufacturer Part Number | TNPW20105K36BEEY | |||
| Description | RES 5.36K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW20105K36BEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.36K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW20105K36BEEY TNPW20105K36BEEY |
TNPW20105K36BEEY Specification Sheet
RES 5.36K OHM .40W 0.1% 2010 - TNPW20105K36BEEY (TNPW20105K36BEEY-ND)
Related parts :RES 3.6K OHM CARBON FILM 1/4W 5% - ERD-S2TJ362V
Order 'res 3.6k ohm carbon film 1/4w 5% - ERD-S2TJ362V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KBACT-ND.
RES 36K OHM CARBON FILM 1/4W 5% - ERD-S2TJ363V
Order 'res 36k ohm carbon film 1/4w 5% - ERD-S2TJ363V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KBACT-ND.
RES 3.6K OHM CARBON FILM 1/4W 5% - ERD-S2TJ362V
Order 'res 3.6k ohm carbon film 1/4w 5% - ERD-S2TJ362V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.6KBATB-ND.
RES 36K OHM CARBON FILM 1/4W 5% - ERD-S2TJ363V
Order 'res 36k ohm carbon film 1/4w 5% - ERD-S2TJ363V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36KBATB-ND.
RES 36K OHM CARBON FILM 1/2W 5% - ERD-S1TJ363V
Order 'res 36k ohm carbon film 1/2w 5% - ERD-S1TJ363V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KBBCT-ND.
RES 3.6K OHM CARBON FILM 1/2W 5% - ERD-S1TJ362V
Order 'res 3.6k ohm carbon film 1/2w 5% - ERD-S1TJ362V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KBBCT-ND.
RES 36K OHM CARBON FILM 1/2W 5% - ERD-S1TJ363V
Order 'res 36k ohm carbon film 1/2w 5% - ERD-S1TJ363V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36KBBTB-ND.
RES 3.6K OHM CARBON FILM 1/2W 5% - ERD-S1TJ362V
Order 'res 3.6k ohm carbon film 1/2w 5% - ERD-S1TJ362V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.6KBBTB-ND.
RES 0.125W 36K OHM 5% AXIAL - RN 1/8 T1 36K 5% R
Order 'res 0.125w 36k ohm 5% axial - RN 1/8 T1 36K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T136K5%R-ND.
RES ARRAY 36K OHM 8TRM 4RES SMD - CRA04P08336K0JTD
Order 'res array 36k ohm 8trm 4res smd - CRA04P08336K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P08336K0JTD-ND.
RES ARRAY 3.6K OHM 8TRM 4RES SMD - CRA04P0833K60JTD
Order 'res array 3.6k ohm 8trm 4res smd - CRA04P0833K60JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04P0833K60JTD-ND.
RES ARRAY 36K OHM 4 TRM 2RES SMD - CRA04S04336K0JTD
Order 'res array 36k ohm 4 trm 2res smd - CRA04S04336K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04336K0JTD-ND.
RES ARRAY 3.6K OHM 4 TRM 2RES SM - CRA04S0433K60JTD
Order 'res array 3.6k ohm 4 trm 2res sm - CRA04S0433K60JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0433K60JTD-ND.
RES ARRAY 36K OHM 8TRM 4RES SMD - CRA06E08336K0JTA
Order 'res array 36k ohm 8trm 4res smd - CRA06E08336K0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E08336K0JTA-ND.
RES ARRAY 3.6K OHM 8TRM 4RES SMD - CRA06E0833K60JTA
Order 'res array 3.6k ohm 8trm 4res smd - CRA06E0833K60JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06E0833K60JTA-ND.
Send this link via E-Mail
Help With This Screen