RES 590 OHM .40W 0.1% 2010 - TNPW2010590RBETF - Resistors
| Digi-Key Part Number | TNPW2010590RBETF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010590RBETF | |||
| Description | RES 590 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW2010590RBETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 590 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW2010590RBETF TNPW2010590RBETF |
TNPW2010590RBETF Specification Sheet
RES 590 OHM .40W 0.1% 2010 - TNPW2010590RBETF (TNPW2010590RBETF-ND) - Resistors
Related parts Resistors:RES 590 OHM .40W 0.1% 2010 - TNPW2010590RBETF
Order 'res 590 ohm .40w 0.1% 2010 - TNPW2010590RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010590RBETF-ND.
RES 590 OHM .40W 0.1% 2010 - TNPW2010590RBEEF
Order 'res 590 ohm .40w 0.1% 2010 - TNPW2010590RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010590RBEEF-ND.
RES 590 OHM .40W 0.1% 2010 - TNPW2010590RBEEY
Order 'res 590 ohm .40w 0.1% 2010 - TNPW2010590RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010590RBEEY-ND.
RES 59.0 OHM .40W 0.1% 2010 - TNPW201059R0BEEF
Order 'res 59.0 ohm .40w 0.1% 2010 - TNPW201059R0BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201059R0BEEF-ND.
RES 59.0 OHM .40W 0.1% 2010 - TNPW201059R0BEEY
Order 'res 59.0 ohm .40w 0.1% 2010 - TNPW201059R0BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201059R0BEEY-ND.
RES 59.0 OHM .40W 0.1% 2010 - TNPW201059R0BETF
Order 'res 59.0 ohm .40w 0.1% 2010 - TNPW201059R0BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201059R0BETF-ND.
RES 59.0 OHM 1/2W 1% 2010 SMD - CRCW201059R0FKEF
Order 'res 59.0 ohm 1/2w 1% 2010 smd - CRCW201059R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-59.0ACCT-ND.
RES 590 OHM 1/2W 1% 2010 SMD - CRCW2010590RFKEF
Order 'res 590 ohm 1/2w 1% 2010 smd - CRCW2010590RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-590ACCT-ND.
RES 590 OHM 1/2W 1% 2010 SMD - CRCW2010590RFKEF
Order 'res 590 ohm 1/2w 1% 2010 smd - CRCW2010590RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-590ACDKR-ND.
RES 59.0 OHM 1/2W 1% 2010 SMD - CRCW201059R0FKEF
Order 'res 59.0 ohm 1/2w 1% 2010 smd - CRCW201059R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-59.0ACDKR-ND.
RES 590 OHM 1/2W 1% 2010 SMD - CRCW2010590RFKEF
Order 'res 590 ohm 1/2w 1% 2010 smd - CRCW2010590RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-590ACTR-ND.
RES 59.0 OHM 1/2W 1% 2010 SMD - CRCW201059R0FKEF
Order 'res 59.0 ohm 1/2w 1% 2010 smd - CRCW201059R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-59.0ACTR-ND.
RES 590 OHM 1/2W 1% 2010 SMD - CRCW2010590RFKTF
Order 'res 590 ohm 1/2w 1% 2010 smd - CRCW2010590RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010590RFKTF-ND.
RES 59.0 OHM 1/2W 1% 2010 SMD - CRCW201059R0FKTF
Order 'res 59.0 ohm 1/2w 1% 2010 smd - CRCW201059R0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201059R0FKTF-ND.
RES 5.90 OHM 1/2W 1% 2010 SMD - CRCW20105R90FNEF
Order 'res 5.90 ohm 1/2w 1% 2010 smd - CRCW20105R90FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R90FNEF-ND.
Send this link via E-Mail
Help With This Screen