Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBETF

Digi-Key Part Number TNPW2010590KBETF-ND
Price Break
4000
Unit Price
.80000
Extended Price
3200.00
Manufacturer Part NumberTNPW2010590KBETF
DescriptionRES 590K OHM .40W 0.1% 2010
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW2010590KBETF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms590K
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW2010590KBETF
TNPW2010590KBETF

TNPW2010590KBETF Specification Sheet

Image of RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBETF

RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBETF (TNPW2010590KBETF-ND)

Related parts:
RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBETF
 Order 'res 590k ohm .40w 0.1% 2010 - TNPW2010590KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010590KBETF-ND.
RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBEEF
 Order 'res 590k ohm .40w 0.1% 2010 - TNPW2010590KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010590KBEEF-ND.
RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBEEY
 Order 'res 590k ohm .40w 0.1% 2010 - TNPW2010590KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010590KBEEY-ND.
RES 59.0K OHM .40W 0.1% 2010 - TNPW201059K0BEEF
 Order 'res 59.0k ohm .40w 0.1% 2010 - TNPW201059K0BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201059K0BEEF-ND.
RES 59.0K OHM .40W 0.1% 2010 - TNPW201059K0BEEY
 Order 'res 59.0k ohm .40w 0.1% 2010 - TNPW201059K0BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201059K0BEEY-ND.
RES 59.0K OHM .40W 0.1% 2010 - TNPW201059K0BETF
 Order 'res 59.0k ohm .40w 0.1% 2010 - TNPW201059K0BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201059K0BETF-ND.
RES 5.90K OHM .40W 0.1% 2010 - TNPW20105K90BEEF
 Order 'res 5.90k ohm .40w 0.1% 2010 - TNPW20105K90BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K90BEEF-ND.
RES 5.90K OHM .40W 0.1% 2010 - TNPW20105K90BEEY
 Order 'res 5.90k ohm .40w 0.1% 2010 - TNPW20105K90BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K90BEEY-ND.
RES 5.90K OHM .40W 0.1% 2010 - TNPW20105K90BETF
 Order 'res 5.90k ohm .40w 0.1% 2010 - TNPW20105K90BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K90BETF-ND.
RES 5.90K OHM 1/2W 1% 2010 SMD - CRCW20105K90FKEF
 Order 'res 5.90k ohm 1/2w 1% 2010 smd - CRCW20105K90FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.90KACCT-ND.
RES 59.0K OHM 1/2W 1% 2010 SMD - CRCW201059K0FKEF
 Order 'res 59.0k ohm 1/2w 1% 2010 smd - CRCW201059K0FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-59.0KACCT-ND.
RES 590K OHM 1/2W 1% 2010 SMD - CRCW2010590KFKEF
 Order 'res 590k ohm 1/2w 1% 2010 smd - CRCW2010590KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-590KACCT-ND.
RES 590K OHM 1/2W 1% 2010 SMD - CRCW2010590KFKEF
 Order 'res 590k ohm 1/2w 1% 2010 smd - CRCW2010590KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-590KACDKR-ND.
RES 5.90K OHM 1/2W 1% 2010 SMD - CRCW20105K90FKEF
 Order 'res 5.90k ohm 1/2w 1% 2010 smd - CRCW20105K90FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.90KACDKR-ND.
RES 59.0K OHM 1/2W 1% 2010 SMD - CRCW201059K0FKEF
 Order 'res 59.0k ohm 1/2w 1% 2010 smd - CRCW201059K0FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-59.0KACDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBEEY Next: RES 590K OHM 1/10W .5% 0805 - RR1220P-5903-D-M