RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBEEY
| Digi-Key Part Number | TNPW2010590KBEEY-ND |
1000 |
1.00800 |
Extended Price
1008.00 |
| Manufacturer Part Number | TNPW2010590KBEEY | |||
| Description | RES 590K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010590KBEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 590K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010590KBEEY TNPW2010590KBEEY |
TNPW2010590KBEEY Specification Sheet
RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBEEY (TNPW2010590KBEEY-ND)
Related parts:RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBEEY
Order 'res 590k ohm .40w 0.1% 2010 - TNPW2010590KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010590KBEEY-ND.
RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBEEF
Order 'res 590k ohm .40w 0.1% 2010 - TNPW2010590KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010590KBEEF-ND.
RES 590K OHM .40W 0.1% 2010 - TNPW2010590KBETF
Order 'res 590k ohm .40w 0.1% 2010 - TNPW2010590KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010590KBETF-ND.
RES 59.0K OHM .40W 0.1% 2010 - TNPW201059K0BEEF
Order 'res 59.0k ohm .40w 0.1% 2010 - TNPW201059K0BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201059K0BEEF-ND.
RES 59.0K OHM .40W 0.1% 2010 - TNPW201059K0BEEY
Order 'res 59.0k ohm .40w 0.1% 2010 - TNPW201059K0BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201059K0BEEY-ND.
RES 59.0K OHM .40W 0.1% 2010 - TNPW201059K0BETF
Order 'res 59.0k ohm .40w 0.1% 2010 - TNPW201059K0BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201059K0BETF-ND.
RES 5.90K OHM .40W 0.1% 2010 - TNPW20105K90BEEF
Order 'res 5.90k ohm .40w 0.1% 2010 - TNPW20105K90BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K90BEEF-ND.
RES 5.90K OHM .40W 0.1% 2010 - TNPW20105K90BEEY
Order 'res 5.90k ohm .40w 0.1% 2010 - TNPW20105K90BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K90BEEY-ND.
RES 5.90K OHM .40W 0.1% 2010 - TNPW20105K90BETF
Order 'res 5.90k ohm .40w 0.1% 2010 - TNPW20105K90BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K90BETF-ND.
RES 5.90K OHM 1/2W 1% 2010 SMD - CRCW20105K90FKEF
Order 'res 5.90k ohm 1/2w 1% 2010 smd - CRCW20105K90FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.90KACCT-ND.
RES 59.0K OHM 1/2W 1% 2010 SMD - CRCW201059K0FKEF
Order 'res 59.0k ohm 1/2w 1% 2010 smd - CRCW201059K0FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-59.0KACCT-ND.
RES 590K OHM 1/2W 1% 2010 SMD - CRCW2010590KFKEF
Order 'res 590k ohm 1/2w 1% 2010 smd - CRCW2010590KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-590KACCT-ND.
RES 590K OHM 1/2W 1% 2010 SMD - CRCW2010590KFKEF
Order 'res 590k ohm 1/2w 1% 2010 smd - CRCW2010590KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-590KACDKR-ND.
RES 5.90K OHM 1/2W 1% 2010 SMD - CRCW20105K90FKEF
Order 'res 5.90k ohm 1/2w 1% 2010 smd - CRCW20105K90FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.90KACDKR-ND.
RES 59.0K OHM 1/2W 1% 2010 SMD - CRCW201059K0FKEF
Order 'res 59.0k ohm 1/2w 1% 2010 smd - CRCW201059K0FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-59.0KACDKR-ND.
Send this link via E-Mail
Help With This Screen