Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBETF

Digi-Key Part Number TNPW2010576RBETF-ND
Price Break
4000
Unit Price
.72000
Extended Price
2880.00
Manufacturer Part NumberTNPW2010576RBETF
DescriptionRES 576 OHM .40W 0.1% 2010
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW2010576RBETF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms576
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW2010576RBETF
TNPW2010576RBETF

TNPW2010576RBETF Specification Sheet

Image of RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBETF

RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBETF (TNPW2010576RBETF-ND)

Related parts:
RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBETF
 Order 'res 576 ohm .40w 0.1% 2010 - TNPW2010576RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010576RBETF-ND.
RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBEEF
 Order 'res 576 ohm .40w 0.1% 2010 - TNPW2010576RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010576RBEEF-ND.
RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBEEY
 Order 'res 576 ohm .40w 0.1% 2010 - TNPW2010576RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010576RBEEY-ND.
RES 57.6 OHM .40W 0.1% 2010 - TNPW201057R6BEEF
 Order 'res 57.6 ohm .40w 0.1% 2010 - TNPW201057R6BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201057R6BEEF-ND.
RES 57.6 OHM .40W 0.1% 2010 - TNPW201057R6BEEY
 Order 'res 57.6 ohm .40w 0.1% 2010 - TNPW201057R6BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201057R6BEEY-ND.
RES 57.6 OHM .40W 0.1% 2010 - TNPW201057R6BETF
 Order 'res 57.6 ohm .40w 0.1% 2010 - TNPW201057R6BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201057R6BETF-ND.
RES 576 OHM 1/2W 1% 2010 SMD - CRCW2010576RFKEF
 Order 'res 576 ohm 1/2w 1% 2010 smd - CRCW2010576RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010576RFKEF-ND.
RES 576 OHM 1/2W 1% 2010 SMD - CRCW2010576RFKTF
 Order 'res 576 ohm 1/2w 1% 2010 smd - CRCW2010576RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010576RFKTF-ND.
RES 57.6 OHM 1/2W 1% 2010 SMD - CRCW201057R6FKEF
 Order 'res 57.6 ohm 1/2w 1% 2010 smd - CRCW201057R6FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201057R6FKEF-ND.
RES 57.6 OHM 1/2W 1% 2010 SMD - CRCW201057R6FKTF
 Order 'res 57.6 ohm 1/2w 1% 2010 smd - CRCW201057R6FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201057R6FKTF-ND.
RES 5.76 OHM 1/2W 1% 2010 SMD - CRCW20105R76FNEF
 Order 'res 5.76 ohm 1/2w 1% 2010 smd - CRCW20105R76FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R76FNEF-ND.
RES 5.76 OHM 1/2W 1% 2010 SMD - CRCW20105R76FNTF
 Order 'res 5.76 ohm 1/2w 1% 2010 smd - CRCW20105R76FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R76FNTF-ND.
RES 57.6 OHM 1/8W 1% 0805 SMD - CRCW080557R6FKEA
 Order 'res 57.6 ohm 1/8w 1% 0805 smd - CRCW080557R6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-57.6CCT-ND.
RES 576 OHM 1/8W 1% 0805 SMD - CRCW0805576RFKEA
 Order 'res 576 ohm 1/8w 1% 0805 smd - CRCW0805576RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-576CCT-ND.
RES 5.76 OHM 1/8W 1% 0805 SMD - CRCW08055R76FNEA
 Order 'res 5.76 ohm 1/8w 1% 0805 smd - CRCW08055R76FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.76CCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBEEY Next: RES 576 OHM 1/10W .02% 0805 - RG2012N-5760-P-T1