RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBEEF
| Digi-Key Part Number | TNPW2010576RBEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010576RBEEF | |||
| Description | RES 576 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010576RBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 576 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010576RBEEF TNPW2010576RBEEF |
TNPW2010576RBEEF Specification Sheet
RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBEEF (TNPW2010576RBEEF-ND)
Related parts:RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBEEF
Order 'res 576 ohm .40w 0.1% 2010 - TNPW2010576RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010576RBEEF-ND.
RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBEEY
Order 'res 576 ohm .40w 0.1% 2010 - TNPW2010576RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010576RBEEY-ND.
RES 576 OHM .40W 0.1% 2010 - TNPW2010576RBETF
Order 'res 576 ohm .40w 0.1% 2010 - TNPW2010576RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010576RBETF-ND.
RES 57.6 OHM .40W 0.1% 2010 - TNPW201057R6BEEF
Order 'res 57.6 ohm .40w 0.1% 2010 - TNPW201057R6BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201057R6BEEF-ND.
RES 57.6 OHM .40W 0.1% 2010 - TNPW201057R6BEEY
Order 'res 57.6 ohm .40w 0.1% 2010 - TNPW201057R6BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201057R6BEEY-ND.
RES 57.6 OHM .40W 0.1% 2010 - TNPW201057R6BETF
Order 'res 57.6 ohm .40w 0.1% 2010 - TNPW201057R6BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201057R6BETF-ND.
RES 576 OHM 1/2W 1% 2010 SMD - CRCW2010576RFKEF
Order 'res 576 ohm 1/2w 1% 2010 smd - CRCW2010576RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010576RFKEF-ND.
RES 576 OHM 1/2W 1% 2010 SMD - CRCW2010576RFKTF
Order 'res 576 ohm 1/2w 1% 2010 smd - CRCW2010576RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010576RFKTF-ND.
RES 57.6 OHM 1/2W 1% 2010 SMD - CRCW201057R6FKEF
Order 'res 57.6 ohm 1/2w 1% 2010 smd - CRCW201057R6FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201057R6FKEF-ND.
RES 57.6 OHM 1/2W 1% 2010 SMD - CRCW201057R6FKTF
Order 'res 57.6 ohm 1/2w 1% 2010 smd - CRCW201057R6FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201057R6FKTF-ND.
RES 5.76 OHM 1/2W 1% 2010 SMD - CRCW20105R76FNEF
Order 'res 5.76 ohm 1/2w 1% 2010 smd - CRCW20105R76FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R76FNEF-ND.
RES 5.76 OHM 1/2W 1% 2010 SMD - CRCW20105R76FNTF
Order 'res 5.76 ohm 1/2w 1% 2010 smd - CRCW20105R76FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R76FNTF-ND.
RES 57.6 OHM 1/8W 1% 0805 SMD - CRCW080557R6FKEA
Order 'res 57.6 ohm 1/8w 1% 0805 smd - CRCW080557R6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-57.6CCT-ND.
RES 576 OHM 1/8W 1% 0805 SMD - CRCW0805576RFKEA
Order 'res 576 ohm 1/8w 1% 0805 smd - CRCW0805576RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-576CCT-ND.
RES 5.76 OHM 1/8W 1% 0805 SMD - CRCW08055R76FNEA
Order 'res 5.76 ohm 1/8w 1% 0805 smd - CRCW08055R76FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.76CCT-ND.
Send this link via E-Mail
Help With This Screen