RES 560K OHM .40W 0.1% 2010 - TNPW2010560KBEEY
| Digi-Key Part Number | TNPW2010560KBEEY-ND |
1000 |
1.00800 |
Extended Price
1008.00 |
| Manufacturer Part Number | TNPW2010560KBEEY | |||
| Description | RES 560K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010560KBEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 560K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010560KBEEY TNPW2010560KBEEY |
TNPW2010560KBEEY Specification Sheet
RES 560K OHM .40W 0.1% 2010 - TNPW2010560KBEEY (TNPW2010560KBEEY-ND)
Related parts:RES 560K OHM .40W 0.1% 2010 - TNPW2010560KBEEY
Order 'res 560k ohm .40w 0.1% 2010 - TNPW2010560KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010560KBEEY-ND.
RES 560K OHM .40W 0.1% 2010 - TNPW2010560KBEEF
Order 'res 560k ohm .40w 0.1% 2010 - TNPW2010560KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010560KBEEF-ND.
RES 560K OHM .40W 0.1% 2010 - TNPW2010560KBETF
Order 'res 560k ohm .40w 0.1% 2010 - TNPW2010560KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010560KBETF-ND.
RES 56.0K OHM .40W 0.1% 2010 - TNPW201056K0BEEF
Order 'res 56.0k ohm .40w 0.1% 2010 - TNPW201056K0BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201056K0BEEF-ND.
RES 56.0K OHM .40W 0.1% 2010 - TNPW201056K0BEEY
Order 'res 56.0k ohm .40w 0.1% 2010 - TNPW201056K0BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201056K0BEEY-ND.
RES 56.0K OHM .40W 0.1% 2010 - TNPW201056K0BETF
Order 'res 56.0k ohm .40w 0.1% 2010 - TNPW201056K0BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201056K0BETF-ND.
RES 5.60K OHM .40W 0.1% 2010 - TNPW20105K60BEEF
Order 'res 5.60k ohm .40w 0.1% 2010 - TNPW20105K60BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K60BEEF-ND.
RES 5.60K OHM .40W 0.1% 2010 - TNPW20105K60BEEY
Order 'res 5.60k ohm .40w 0.1% 2010 - TNPW20105K60BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K60BEEY-ND.
RES 5.60K OHM .40W 0.1% 2010 - TNPW20105K60BETF
Order 'res 5.60k ohm .40w 0.1% 2010 - TNPW20105K60BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K60BETF-ND.
RES 560K OHM 1/2W 5% 2010 SMD - CRCW2010560KJNEF
Order 'res 560k ohm 1/2w 5% 2010 smd - CRCW2010560KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KWCT-ND.
RES 560K OHM 1/2W 5% 2010 SMD - CRCW2010560KJNEF
Order 'res 560k ohm 1/2w 5% 2010 smd - CRCW2010560KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KWDKR-ND.
RES 560K OHM 1/2W 5% 2010 SMD - CRCW2010560KJNEF
Order 'res 560k ohm 1/2w 5% 2010 smd - CRCW2010560KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560KWTR-ND.
RES 560K OHM 1/2W 1% 2010 SMD - CRCW2010560KFKEF
Order 'res 560k ohm 1/2w 1% 2010 smd - CRCW2010560KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010560KFKEF-ND.
RES 560K OHM 1/2W 1% 2010 SMD - CRCW2010560KFKTF
Order 'res 560k ohm 1/2w 1% 2010 smd - CRCW2010560KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010560KFKTF-ND.
RES 560K OHM 1/2W 5% 2010 SMD - CRCW2010560KJNTF
Order 'res 560k ohm 1/2w 5% 2010 smd - CRCW2010560KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010560KJNTF-ND.
Send this link via E-Mail
Help With This Screen