Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 536K OHM .40W 0.1% 2010 - TNPW2010536KBETF

Digi-Key Part Number TNPW2010536KBETF-ND
Price Break
4000
Unit Price
.80000
Extended Price
3200.00
Manufacturer Part NumberTNPW2010536KBETF
DescriptionRES 536K OHM .40W 0.1% 2010
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW2010536KBETF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms536K
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW2010536KBETF
TNPW2010536KBETF

TNPW2010536KBETF Specification Sheet

Image of RES 536K OHM .40W 0.1% 2010 - TNPW2010536KBETF

RES 536K OHM .40W 0.1% 2010 - TNPW2010536KBETF (TNPW2010536KBETF-ND)

Related parts :
RES 536K OHM .40W 0.1% 2010 - TNPW2010536KBETF
 Order 'res 536k ohm .40w 0.1% 2010 - TNPW2010536KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010536KBETF-ND.
RES 536K OHM .40W 0.1% 2010 - TNPW2010536KBEEF
 Order 'res 536k ohm .40w 0.1% 2010 - TNPW2010536KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010536KBEEF-ND.
RES 536K OHM .40W 0.1% 2010 - TNPW2010536KBEEY
 Order 'res 536k ohm .40w 0.1% 2010 - TNPW2010536KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010536KBEEY-ND.
RES 53.6K OHM .40W 0.1% 2010 - TNPW201053K6BEEF
 Order 'res 53.6k ohm .40w 0.1% 2010 - TNPW201053K6BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201053K6BEEF-ND.
RES 53.6K OHM .40W 0.1% 2010 - TNPW201053K6BEEY
 Order 'res 53.6k ohm .40w 0.1% 2010 - TNPW201053K6BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201053K6BEEY-ND.
RES 53.6K OHM .40W 0.1% 2010 - TNPW201053K6BETF
 Order 'res 53.6k ohm .40w 0.1% 2010 - TNPW201053K6BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201053K6BETF-ND.
RES 5.36K OHM .40W 0.1% 2010 - TNPW20105K36BEEF
 Order 'res 5.36k ohm .40w 0.1% 2010 - TNPW20105K36BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K36BEEF-ND.
RES 5.36K OHM .40W 0.1% 2010 - TNPW20105K36BEEY
 Order 'res 5.36k ohm .40w 0.1% 2010 - TNPW20105K36BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K36BEEY-ND.
RES 5.36K OHM .40W 0.1% 2010 - TNPW20105K36BETF
 Order 'res 5.36k ohm .40w 0.1% 2010 - TNPW20105K36BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20105K36BETF-ND.
RES 536K OHM 1/2W 1% 2010 SMD - CRCW2010536KFKEF
 Order 'res 536k ohm 1/2w 1% 2010 smd - CRCW2010536KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-536KACCT-ND.
RES 53.6K OHM 1/2W 1% 2010 SMD - CRCW201053K6FKEF
 Order 'res 53.6k ohm 1/2w 1% 2010 smd - CRCW201053K6FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-53.6KACCT-ND.
RES 5.36K OHM 1/2W 1% 2010 SMD - CRCW20105K36FKEF
 Order 'res 5.36k ohm 1/2w 1% 2010 smd - CRCW20105K36FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.36KACCT-ND.
RES 53.6K OHM 1/2W 1% 2010 SMD - CRCW201053K6FKEF
 Order 'res 53.6k ohm 1/2w 1% 2010 smd - CRCW201053K6FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-53.6KACDKR-ND.
RES 5.36K OHM 1/2W 1% 2010 SMD - CRCW20105K36FKEF
 Order 'res 5.36k ohm 1/2w 1% 2010 smd - CRCW20105K36FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.36KACDKR-ND.
RES 536K OHM 1/2W 1% 2010 SMD - CRCW2010536KFKEF
 Order 'res 536k ohm 1/2w 1% 2010 smd - CRCW2010536KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-536KACDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 536K OHM .40W 0.1% 2010 - TNPW2010536KBEEY Next: RES 536K OHM 1/10W .5% 0805 - RR1220P-5363-D-M