Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 52.3 OHM .40W 0.1% 2010 - TNPW201052R3BETF

Digi-Key Part Number TNPW201052R3BETF-ND
Price Break
4000
Unit Price
.72000
Extended Price
2880.00
Manufacturer Part NumberTNPW201052R3BETF
DescriptionRES 52.3 OHM .40W 0.1% 2010
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW201052R3BETF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms52.3
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW201052R3BETF
TNPW201052R3BETF

TNPW201052R3BETF Specification Sheet

Image of RES 52.3 OHM .40W 0.1% 2010 - TNPW201052R3BETF

RES 52.3 OHM .40W 0.1% 2010 - TNPW201052R3BETF (TNPW201052R3BETF-ND)

Related parts:
RES ARRAY 3 OHM 5% 4 RES SMD - EXB-N8V3R0JX
 Order 'res array 3 ohm 5% 4 res smd - EXB-N8V3R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y103R0CT-ND.
RES ARRAY 3 OHM 5% 4 RES SMD - EXB-N8V3R0JX
 Order 'res array 3 ohm 5% 4 res smd - EXB-N8V3R0JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y103R0TR-ND.
RES CERAMIC 3 OHM 20W 5% WW - NSZ4 20 3 5% A
 Order 'res ceramic 3 ohm 20w 5% ww - NSZ4 20 3 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ42035%A-ND.
RES CERAMIC 3 OHM 20W 5% WW - PCB 20 3 5% B
 Order 'res ceramic 3 ohm 20w 5% ww - PCB 20 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB2035%B-ND.
RES ARRAY 3 OHM 5% 4 RES SMD - EXB-N8V3R0JX
 Order 'res array 3 ohm 5% 4 res smd - EXB-N8V3R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y103R0DKR-ND.
RES 52.3 OHM .40W 0.1% 2010 - TNPW201052R3BETF
 Order 'res 52.3 ohm .40w 0.1% 2010 - TNPW201052R3BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201052R3BETF-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
 Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.001CT-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
 Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.001TR-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
 Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.002CT-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
 Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.002TR-ND.
RES .003 OHM 1/2W 1% 2010 SMD - WSL20103L000FEA
 Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.003CT-ND.
RES .003 OHM 1/2W 1% 2010 SMD - WSL20103L000FEA
 Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.003TR-ND.
RES .004 OHM 1/2W 1% 2010 SMD - WSL20104L000FEA
 Order 'res .004 ohm 1/2w 1% 2010 smd - WSL20104L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.004CT-ND.
RES .004 OHM 1/2W 1% 2010 SMD - WSL20104L000FEA
 Order 'res .004 ohm 1/2w 1% 2010 smd - WSL20104L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.004TR-ND.
RES .005 OHM 1/2W 1% 2010 SMD - WSL20105L000FEA
 Order 'res .005 ohm 1/2w 1% 2010 smd - WSL20105L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.005CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 52.3 OHM .40W 0.1% 2010 - TNPW201052R3BEEY Next: RES 52.3 OHM 1/10W .05% 0805 - RG2012N-52R3-W-T5