RES 523 OHM .40W 0.1% 2010 - TNPW2010523RBEEY
| Digi-Key Part Number | TNPW2010523RBEEY-ND |
1000 |
.89600 |
Extended Price
896.00 |
| Manufacturer Part Number | TNPW2010523RBEEY | |||
| Description | RES 523 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010523RBEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 523 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010523RBEEY TNPW2010523RBEEY |
TNPW2010523RBEEY Specification Sheet
RES 523 OHM .40W 0.1% 2010 - TNPW2010523RBEEY (TNPW2010523RBEEY-ND)
Related parts:RES 523 OHM .40W 0.1% 2010 - TNPW2010523RBEEY
Order 'res 523 ohm .40w 0.1% 2010 - TNPW2010523RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010523RBEEY-ND.
RES 523 OHM .40W 0.1% 2010 - TNPW2010523RBEEF
Order 'res 523 ohm .40w 0.1% 2010 - TNPW2010523RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010523RBEEF-ND.
RES 523 OHM .40W 0.1% 2010 - TNPW2010523RBETF
Order 'res 523 ohm .40w 0.1% 2010 - TNPW2010523RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010523RBETF-ND.
RES 52.3 OHM .40W 0.1% 2010 - TNPW201052R3BEEF
Order 'res 52.3 ohm .40w 0.1% 2010 - TNPW201052R3BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201052R3BEEF-ND.
RES 52.3 OHM .40W 0.1% 2010 - TNPW201052R3BEEY
Order 'res 52.3 ohm .40w 0.1% 2010 - TNPW201052R3BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201052R3BEEY-ND.
RES 52.3 OHM .40W 0.1% 2010 - TNPW201052R3BETF
Order 'res 52.3 ohm .40w 0.1% 2010 - TNPW201052R3BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201052R3BETF-ND.
RES 5.23 OHM 3/4W 1% 2010 SMD - RMCF 1/2 5.23 1% R
Order 'res 5.23 ohm 3/4w 1% 2010 smd - RMCF 1/2 5.23 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/25.231%R-ND.
RES 523 OHM 1/2W 1% 2010 SMD - CRCW2010523RFKEF
Order 'res 523 ohm 1/2w 1% 2010 smd - CRCW2010523RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010523RFKEF-ND.
RES 523 OHM 1/2W 1% 2010 SMD - CRCW2010523RFKTF
Order 'res 523 ohm 1/2w 1% 2010 smd - CRCW2010523RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010523RFKTF-ND.
RES 52.3 OHM 1/2W 1% 2010 SMD - CRCW201052R3FKEF
Order 'res 52.3 ohm 1/2w 1% 2010 smd - CRCW201052R3FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201052R3FKEF-ND.
RES 52.3 OHM 1/2W 1% 2010 SMD - CRCW201052R3FKTF
Order 'res 52.3 ohm 1/2w 1% 2010 smd - CRCW201052R3FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201052R3FKTF-ND.
RES 5.23 OHM 1/2W 1% 2010 SMD - CRCW20105R23FNEF
Order 'res 5.23 ohm 1/2w 1% 2010 smd - CRCW20105R23FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R23FNEF-ND.
RES 5.23 OHM 1/2W 1% 2010 SMD - CRCW20105R23FNTF
Order 'res 5.23 ohm 1/2w 1% 2010 smd - CRCW20105R23FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R23FNTF-ND.
RES 523 OHM 1/8W 1% 0805 SMD - CRCW0805523RFKEA
Order 'res 523 ohm 1/8w 1% 0805 smd - CRCW0805523RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-523CCT-ND.
RES 5.23 OHM 1/8W 1% 0805 SMD - CRCW08055R23FNEA
Order 'res 5.23 ohm 1/8w 1% 0805 smd - CRCW08055R23FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.23CCT-ND.
Send this link via E-Mail
Help With This Screen