RES 4.64K OHM .40W 0.1% 2010 - TNPW20104K64BEEF
| Digi-Key Part Number | TNPW20104K64BEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW20104K64BEEF | |||
| Description | RES 4.64K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW20104K64BEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.64K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW20104K64BEEF TNPW20104K64BEEF |
TNPW20104K64BEEF Specification Sheet
RES 4.64K OHM .40W 0.1% 2010 - TNPW20104K64BEEF (TNPW20104K64BEEF-ND)
Related parts:RES .1 OHM 3/4W 1% 2010 SMD - RMCF 1/2 0.1 1% R
Order 'res .1 ohm 3/4w 1% 2010 smd - RMCF 1/2 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.11%R-ND.
RES 1.07K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.07K 1% R
Order 'res 1.07k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.07K1%R-ND.
RES 1.1K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.1K 1% R
Order 'res 1.1k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.1K1%R-ND.
RES 1.21K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.21K 1% R
Order 'res 1.21k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.21K1%R-ND.
RES 1.5K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.5K 1% R
Order 'res 1.5k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.5K1%R-ND.
RES 1.5M OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.5M 1% R
Order 'res 1.5m ohm 3/4w 1% 2010 smd - RMCF 1/2 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.5M1%R-ND.
RES 1.82K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.82K 1% R
Order 'res 1.82k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.82K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.82K1%R-ND.
RES 1.87K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.87K 1% R
Order 'res 1.87k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.87K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.87K1%R-ND.
RES 100 OHM 3/4W 1% 2010 SMD - RMCF 1/2 100 1% R
Order 'res 100 ohm 3/4w 1% 2010 smd - RMCF 1/2 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21001%R-ND.
RES 100K OHM 3/4W 1% 2010 SMD - RMCF 1/2 100K 1% R
Order 'res 100k ohm 3/4w 1% 2010 smd - RMCF 1/2 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2100K1%R-ND.
RES 10 OHM 3/4W 1% 2010 SMD - RMCF 1/2 10 1% R
Order 'res 10 ohm 3/4w 1% 2010 smd - RMCF 1/2 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2101%R-ND.
RES 105 OHM 3/4W 1% 2010 SMD - RMCF 1/2 105 1% R
Order 'res 105 ohm 3/4w 1% 2010 smd - RMCF 1/2 105 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21051%R-ND.
RES 10K OHM 3/4W 1% 2010 SMD - RMCF 1/2 10K 1% R
Order 'res 10k ohm 3/4w 1% 2010 smd - RMCF 1/2 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/210K1%R-ND.
RES 10M OHM 3/4W 1% 2010 SMD - RMCF 1/2 10M 1% R
Order 'res 10m ohm 3/4w 1% 2010 smd - RMCF 1/2 10M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/210M1%R-ND.
RES 1 OHM 3/4W 1% 2010 SMD - RMCF 1/2 1 1% R
Order 'res 1 ohm 3/4w 1% 2010 smd - RMCF 1/2 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/211%R-ND.
Send this link via E-Mail
Help With This Screen