Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 4.53K OHM .40W 0.1% 2010 - TNPW20104K53BETF

Digi-Key Part Number TNPW20104K53BETF-ND
Price Break
4000
Unit Price
.72000
Extended Price
2880.00
Manufacturer Part NumberTNPW20104K53BETF
DescriptionRES 4.53K OHM .40W 0.1% 2010
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW20104K53BETF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.53K
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW20104K53BETF
TNPW20104K53BETF

TNPW20104K53BETF Specification Sheet

Image of RES 4.53K OHM .40W 0.1% 2010 - TNPW20104K53BETF

RES 4.53K OHM .40W 0.1% 2010 - TNPW20104K53BETF (TNPW20104K53BETF-ND)

Related parts:
RES 0.250W 5.3K OHM 0.1% AXIAL - RN 1/4 T9 5.3K 0.1% T
 Order 'res 0.250w 5.3k ohm 0.1% axial - RN 1/4 T9 5.3K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T95.3K0.1%T-ND.
RES 0.250W 53K OHM 0.1% AXIAL - RN 1/4 T9 53K 0.1% T
 Order 'res 0.250w 53k ohm 0.1% axial - RN 1/4 T9 53K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T953K0.1%T-ND.
RES .1 OHM 3/4W 1% 2010 SMD - RMCF 1/2 0.1 1% R
 Order 'res .1 ohm 3/4w 1% 2010 smd - RMCF 1/2 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.11%R-ND.
RES 1.07K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.07K 1% R
 Order 'res 1.07k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.07K1%R-ND.
RES 1.1K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.1K 1% R
 Order 'res 1.1k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.1K1%R-ND.
RES 1.21K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.21K 1% R
 Order 'res 1.21k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.21K1%R-ND.
RES 1.5K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.5K 1% R
 Order 'res 1.5k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.5K1%R-ND.
RES 1.5M OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.5M 1% R
 Order 'res 1.5m ohm 3/4w 1% 2010 smd - RMCF 1/2 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.5M1%R-ND.
RES 1.82K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.82K 1% R
 Order 'res 1.82k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.82K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.82K1%R-ND.
RES 1.87K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.87K 1% R
 Order 'res 1.87k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.87K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.87K1%R-ND.
RES 100 OHM 3/4W 1% 2010 SMD - RMCF 1/2 100 1% R
 Order 'res 100 ohm 3/4w 1% 2010 smd - RMCF 1/2 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21001%R-ND.
RES 100K OHM 3/4W 1% 2010 SMD - RMCF 1/2 100K 1% R
 Order 'res 100k ohm 3/4w 1% 2010 smd - RMCF 1/2 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2100K1%R-ND.
RES 10 OHM 3/4W 1% 2010 SMD - RMCF 1/2 10 1% R
 Order 'res 10 ohm 3/4w 1% 2010 smd - RMCF 1/2 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2101%R-ND.
RES 105 OHM 3/4W 1% 2010 SMD - RMCF 1/2 105 1% R
 Order 'res 105 ohm 3/4w 1% 2010 smd - RMCF 1/2 105 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21051%R-ND.
RES 10K OHM 3/4W 1% 2010 SMD - RMCF 1/2 10K 1% R
 Order 'res 10k ohm 3/4w 1% 2010 smd - RMCF 1/2 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/210K1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 4.53K OHM .40W 0.1% 2010 - TNPW20104K53BEEY Next: RES 4.53K OHM 1/10W .02% 0805 - RG2012N-4531-P-T1