4.30K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20104K30BETF
RES 4.30K OHM .40W 0.1% 2010 - TNPW20104K30BETF - Resistors
| Digi-Key Part Number | TNPW20104K30BETF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW20104K30BETF | |||
| Description | RES 4.30K OHM .40W 0.1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.30K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20104K30BETF
| Technical/Catalog Information | TNPW20104K30BETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.30K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW20104K30BETF TNPW20104K30BETF |
RES 4.30K OHM .40W 0.1% 2010 - TNPW20104K30BETF (TNPW20104K30BETF-ND) - Resistors
Related parts 4.30K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20104K30BETF4.30K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20104K30BETF
Order 'res 4.30k ohm .40w 0.1% 2010 - TNPW20104K30BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K30BETF-ND.
430K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2010430KFKEFHP
Order 'res 430k ohm 1w 1% 2010 smd - CRCW2010430KFKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010430KFKEFHP-ND.
43.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW201043K0FKEFHP
Order 'res 43.0k ohm 1w 1% 2010 smd - CRCW201043K0FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043K0FKEFHP-ND.
4.30K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW20104K30FKEFHP
Order 'res 4.30k ohm 1w 1% 2010 smd - CRCW20104K30FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104K30FKEFHP-ND.
430K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010430KBEEF
Order 'res 430k ohm .40w 0.1% 2010 - TNPW2010430KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010430KBEEF-ND.
430K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010430KBEEY
Order 'res 430k ohm .40w 0.1% 2010 - TNPW2010430KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010430KBEEY-ND.
430K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010430KBETF
Order 'res 430k ohm .40w 0.1% 2010 - TNPW2010430KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010430KBETF-ND.
43.0K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201043K0BEEF
Order 'res 43.0k ohm .40w 0.1% 2010 - TNPW201043K0BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201043K0BEEF-ND.
43.0K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201043K0BEEY
Order 'res 43.0k ohm .40w 0.1% 2010 - TNPW201043K0BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201043K0BEEY-ND.
43.0K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201043K0BETF
Order 'res 43.0k ohm .40w 0.1% 2010 - TNPW201043K0BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201043K0BETF-ND.
4.30K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20104K30BEEF
Order 'res 4.30k ohm .40w 0.1% 2010 - TNPW20104K30BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K30BEEF-ND.
4.30K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20104K30BEEY
Order 'res 4.30k ohm .40w 0.1% 2010 - TNPW20104K30BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K30BEEY-ND.
430K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0402430KFKEDHP
Order 'res 430k ohm .125w 1% 0402 smd - CRCW0402430KFKEDHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402430KFKEDHP-ND.
43.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW040243K0FKEDHP
Order 'res 43.0k ohm .125w 1% 0402 smd - CRCW040243K0FKEDHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040243K0FKEDHP-ND.
4.30K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW04024K30FKEDHP
Order 'res 4.30k ohm .125w 1% 0402 smd - CRCW04024K30FKEDHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04024K30FKEDHP-ND.
Options for 4.30K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20104K30BETF
Send this link via E-Mail
Help With This Screen
