RES 4.30K OHM .40W 0.1% 2010 - TNPW20104K30BEEF
| Digi-Key Part Number | TNPW20104K30BEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW20104K30BEEF | |||
| Description | RES 4.30K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW20104K30BEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.30K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW20104K30BEEF TNPW20104K30BEEF |
TNPW20104K30BEEF Specification Sheet
RES 4.30K OHM .40W 0.1% 2010 - TNPW20104K30BEEF (TNPW20104K30BEEF-ND)
Related parts:RES ARRAY 30K OHM 4 TRM 2RES SMD - CRA04S04330K0JTD
Order 'res array 30k ohm 4 trm 2res smd - CRA04S04330K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04330K0JTD-ND.
RES ARRAY 3.0K OHM 4 TRM 2RES SM - CRA04S0433K00JTD
Order 'res array 3.0k ohm 4 trm 2res sm - CRA04S0433K00JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0433K00JTD-ND.
RES ARRAY 30K OHM 4 TRM 2RES SMD - CRA06P04330K0JTA
Order 'res array 30k ohm 4 trm 2res smd - CRA06P04330K0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P04330K0JTA-ND.
RES ARRAY 3.0K OHM 4 TRM 2RES SM - CRA06P0433K00JTA
Order 'res array 3.0k ohm 4 trm 2res sm - CRA06P0433K00JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P0433K00JTA-ND.
RES ARRAY 3.0K OHM 4 TRM 2RES SM - CRA06S0433K00JTA
Order 'res array 3.0k ohm 4 trm 2res sm - CRA06S0433K00JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06S0433K00JTA-ND.
RES ARRAY 30K OHM 4 TRM 2RES SMD - CRA06S04330K0JTA
Order 'res array 30k ohm 4 trm 2res smd - CRA06S04330K0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S430KCT-ND.
RES ARRAY 30K OHM 4 TRM 2RES SMD - CRA06S04330K0JTA
Order 'res array 30k ohm 4 trm 2res smd - CRA06S04330K0JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S430KDKR-ND.
RES ARRAY 30K OHM 4 TRM 2RES SMD - CRA06S04330K0JTA
Order 'res array 30k ohm 4 trm 2res smd - CRA06S04330K0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6S430KTR-ND.
RES 3.0K OHM CARBON FILM 1/4W 5% - ERD-S2TJ302V
Order 'res 3.0k ohm carbon film 1/4w 5% - ERD-S2TJ302V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KBACT-ND.
RES 30K OHM CARBON FILM 1/4W 5% - ERD-S2TJ303V
Order 'res 30k ohm carbon film 1/4w 5% - ERD-S2TJ303V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KBACT-ND.
RES 30K OHM CARBON FILM 1/4W 5% - ERD-S2TJ303V
Order 'res 30k ohm carbon film 1/4w 5% - ERD-S2TJ303V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30KBATB-ND.
RES 3.0K OHM CARBON FILM 1/4W 5% - ERD-S2TJ302V
Order 'res 3.0k ohm carbon film 1/4w 5% - ERD-S2TJ302V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0KBATB-ND.
RES 30K OHM CARBON FILM 1/2W 5% - ERD-S1TJ303V
Order 'res 30k ohm carbon film 1/2w 5% - ERD-S1TJ303V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KBBCT-ND.
RES 3.0K OHM CARBON FILM 1/2W 5% - ERD-S1TJ302V
Order 'res 3.0k ohm carbon film 1/2w 5% - ERD-S1TJ302V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KBBCT-ND.
RES 3.0K OHM CARBON FILM 1/2W 5% - ERD-S1TJ302V
Order 'res 3.0k ohm carbon film 1/2w 5% - ERD-S1TJ302V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0KBBTB-ND.
Send this link via E-Mail
Help With This Screen