RES 4.22K OHM .40W 0.1% 2010 - TNPW20104K22BETF
| Digi-Key Part Number | TNPW20104K22BETF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW20104K22BETF | |||
| Description | RES 4.22K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW20104K22BETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.22K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW20104K22BETF TNPW20104K22BETF |
TNPW20104K22BETF Specification Sheet
RES 4.22K OHM .40W 0.1% 2010 - TNPW20104K22BETF (TNPW20104K22BETF-ND)
Related parts:RES 2.2K OHM 3/4W 1% 2010 SMD - RMCF 1/2 2.2K 1% R
Order 'res 2.2k ohm 3/4w 1% 2010 smd - RMCF 1/2 2.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/22.2K1%R-ND.
RES ARRAY 22K OHM 4 TRM 2RES SMD - CRA06P04322K0JTA
Order 'res array 22k ohm 4 trm 2res smd - CRA06P04322K0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P04322K0JTA-ND.
RES ARRAY 22K OHM 4 TRM 2RES SMD - CRA06S04322K0JTA
Order 'res array 22k ohm 4 trm 2res smd - CRA06S04322K0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06S04322K0JTA-ND.
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA04S0432K20JTD
Order 'res array 2.2k ohm 4 trm 2res sm - CRA04S0432K20JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S42.2KCT-ND.
RES ARRAY 22K OHM 4 TRM 2RES SMD - CRA04S04322K0JTD
Order 'res array 22k ohm 4 trm 2res smd - CRA04S04322K0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S422KCT-ND.
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA04S0432K20JTD
Order 'res array 2.2k ohm 4 trm 2res sm - CRA04S0432K20JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S42.2KDKR-ND.
RES ARRAY 22K OHM 4 TRM 2RES SMD - CRA04S04322K0JTD
Order 'res array 22k ohm 4 trm 2res smd - CRA04S04322K0JTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S422KDKR-ND.
RES ARRAY 22K OHM 4 TRM 2RES SMD - CRA04S04322K0JTD
Order 'res array 22k ohm 4 trm 2res smd - CRA04S04322K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S422KTR-ND.
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA04S0432K20JTD
Order 'res array 2.2k ohm 4 trm 2res sm - CRA04S0432K20JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S42.2KTR-ND.
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA06P0432K20JTA
Order 'res array 2.2k ohm 4 trm 2res sm - CRA06P0432K20JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P42.2KCT-ND.
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA06P0432K20JTA
Order 'res array 2.2k ohm 4 trm 2res sm - CRA06P0432K20JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6P42.2KDKR-ND.
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA06P0432K20JTA
Order 'res array 2.2k ohm 4 trm 2res sm - CRA06P0432K20JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6P42.2KTR-ND.
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA06S0432K20JTA
Order 'res array 2.2k ohm 4 trm 2res sm - CRA06S0432K20JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S42.2KCT-ND.
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA06S0432K20JTA
Order 'res array 2.2k ohm 4 trm 2res sm - CRA06S0432K20JTA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA6S42.2KDKR-ND.
RES ARRAY 2.2K OHM 4 TRM 2RES SM - CRA06S0432K20JTA
Order 'res array 2.2k ohm 4 trm 2res sm - CRA06S0432K20JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA6S42.2KTR-ND.
Send this link via E-Mail
Help With This Screen