RES 4.12K OHM .40W 0.1% 2010 - TNPW20104K12BEEY
| Digi-Key Part Number | TNPW20104K12BEEY-ND |
1000 |
.89600 |
Extended Price
896.00 |
| Manufacturer Part Number | TNPW20104K12BEEY | |||
| Description | RES 4.12K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW20104K12BEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.12K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW20104K12BEEY TNPW20104K12BEEY |
TNPW20104K12BEEY Specification Sheet
RES 4.12K OHM .40W 0.1% 2010 - TNPW20104K12BEEY (TNPW20104K12BEEY-ND)
Related parts :RES ARRAY 12K OHM 4 TRM 2RES SMD - CRA04S04312K0JTD
Order 'res array 12k ohm 4 trm 2res smd - CRA04S04312K0JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S04312K0JTD-ND.
RES ARRAY 1.2K OHM 4 TRM 2RES SM - CRA04S0431K20JTD
Order 'res array 1.2k ohm 4 trm 2res sm - CRA04S0431K20JTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA04S0431K20JTD-ND.
RES ARRAY 12K OHM 4 TRM 2RES SMD - CRA06P04312K0JTA
Order 'res array 12k ohm 4 trm 2res smd - CRA06P04312K0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P04312K0JTA-ND.
RES ARRAY 1.2K OHM 4 TRM 2RES SM - CRA06P0431K20JTA
Order 'res array 1.2k ohm 4 trm 2res sm - CRA06P0431K20JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06P0431K20JTA-ND.
RES ARRAY 12K OHM 4 TRM 2RES SMD - CRA06S04312K0JTA
Order 'res array 12k ohm 4 trm 2res smd - CRA06S04312K0JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06S04312K0JTA-ND.
RES ARRAY 1.2K OHM 4 TRM 2RES SM - CRA06S0431K20JTA
Order 'res array 1.2k ohm 4 trm 2res sm - CRA06S0431K20JTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA06S0431K20JTA-ND.
RES 1.2K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.2K 5% R
Order 'res 1.2k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.2K5%R-ND.
RES 12K OHM 3/4W 5% 2010 SMD - RMCF 1/2 12K 5% R
Order 'res 12k ohm 3/4w 5% 2010 smd - RMCF 1/2 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/212K5%R-ND.
RES 1.2K OHM CARBON FILM 1/4W 5% - ERD-S2TJ122V
Order 'res 1.2k ohm carbon film 1/4w 5% - ERD-S2TJ122V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2KBACT-ND.
RES 12K OHM CARBON FILM 1/4W 5% - ERD-S2TJ123V
Order 'res 12k ohm carbon film 1/4w 5% - ERD-S2TJ123V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KBACT-ND.
RES 1.2K OHM CARBON FILM 1/4W 5% - ERD-S2TJ122V
Order 'res 1.2k ohm carbon film 1/4w 5% - ERD-S2TJ122V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2KBATB-ND.
RES 12K OHM CARBON FILM 1/4W 5% - ERD-S2TJ123V
Order 'res 12k ohm carbon film 1/4w 5% - ERD-S2TJ123V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12KBATB-ND.
RES 12K OHM CARBON FILM 1/2W 5% - ERD-S1TJ123V
Order 'res 12k ohm carbon film 1/2w 5% - ERD-S1TJ123V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KBBCT-ND.
RES 1.2K OHM CARBON FILM 1/2W 5% - ERD-S1TJ122V
Order 'res 1.2k ohm carbon film 1/2w 5% - ERD-S1TJ122V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2KBBCT-ND.
RES 12K OHM CARBON FILM 1/2W 5% - ERD-S1TJ123V
Order 'res 12k ohm carbon film 1/2w 5% - ERD-S1TJ123V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12KBBTB-ND.
Send this link via E-Mail
Help With This Screen