RES 475K OHM .40W 0.1% 2010 - TNPW2010475KBEEF - Resistors
475K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010475KBEEF
| Digi-Key Part Number | TNPW2010475KBEEF-ND |
4000 |
.80000 |
Extended Price
3200.00 |
| Manufacturer Part Number | TNPW2010475KBEEF | |||
| Description | RES 475K OHM .40W 0.1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010475KBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 475K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010475KBEEF TNPW2010475KBEEF |
TNPW2010475KBEEF Specification Sheet
RES 475K OHM .40W 0.1% 2010 - TNPW2010475KBEEF (TNPW2010475KBEEF-ND) - Resistors
Related parts 475K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010475KBEEFRES 475K OHM .40W 0.1% 2010 - TNPW2010475KBEEF
Order 'res 475k ohm .40w 0.1% 2010 - TNPW2010475KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010475KBEEF-ND.
RES 475K OHM .40W 0.1% 2010 - TNPW2010475KBEEY
Order 'res 475k ohm .40w 0.1% 2010 - TNPW2010475KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010475KBEEY-ND.
RES 475K OHM .40W 0.1% 2010 - TNPW2010475KBETF
Order 'res 475k ohm .40w 0.1% 2010 - TNPW2010475KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010475KBETF-ND.
RES 47.5K OHM .40W 0.1% 2010 - TNPW201047K5BEEF
Order 'res 47.5k ohm .40w 0.1% 2010 - TNPW201047K5BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201047K5BEEF-ND.
RES 47.5K OHM .40W 0.1% 2010 - TNPW201047K5BEEY
Order 'res 47.5k ohm .40w 0.1% 2010 - TNPW201047K5BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201047K5BEEY-ND.
RES 47.5K OHM .40W 0.1% 2010 - TNPW201047K5BETF
Order 'res 47.5k ohm .40w 0.1% 2010 - TNPW201047K5BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201047K5BETF-ND.
RES 4.75K OHM .40W 0.1% 2010 - TNPW20104K75BEEF
Order 'res 4.75k ohm .40w 0.1% 2010 - TNPW20104K75BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K75BEEF-ND.
RES 4.75K OHM .40W 0.1% 2010 - TNPW20104K75BEEY
Order 'res 4.75k ohm .40w 0.1% 2010 - TNPW20104K75BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K75BEEY-ND.
RES 4.75K OHM .40W 0.1% 2010 - TNPW20104K75BETF
Order 'res 4.75k ohm .40w 0.1% 2010 - TNPW20104K75BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K75BETF-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBEEF
Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEF-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBEEY
Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEY-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBETF
Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBETF-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBEEF
Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEF-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBEEY
Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEY-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBETF
Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBETF-ND.
Options for 475K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010475KBEEF
Send this link via E-Mail
Help With This Screen
