RES 464 OHM .40W 0.1% 2010 - TNPW2010464RBEEF
| Digi-Key Part Number | TNPW2010464RBEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010464RBEEF | |||
| Description | RES 464 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010464RBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 464 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010464RBEEF TNPW2010464RBEEF |
TNPW2010464RBEEF Specification Sheet
RES 464 OHM .40W 0.1% 2010 - TNPW2010464RBEEF (TNPW2010464RBEEF-ND)
Related parts:RES 464 OHM .40W 0.1% 2010 - TNPW2010464RBEEF
Order 'res 464 ohm .40w 0.1% 2010 - TNPW2010464RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010464RBEEF-ND.
RES 464 OHM .40W 0.1% 2010 - TNPW2010464RBEEY
Order 'res 464 ohm .40w 0.1% 2010 - TNPW2010464RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010464RBEEY-ND.
RES 464 OHM .40W 0.1% 2010 - TNPW2010464RBETF
Order 'res 464 ohm .40w 0.1% 2010 - TNPW2010464RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010464RBETF-ND.
RES 46.4 OHM 1/2W 1% 2010 SMD - CRCW201046R4FKEF
Order 'res 46.4 ohm 1/2w 1% 2010 smd - CRCW201046R4FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-46.4ACCT-ND.
RES 464 OHM 1/2W 1% 2010 SMD - CRCW2010464RFKEF
Order 'res 464 ohm 1/2w 1% 2010 smd - CRCW2010464RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-464ACCT-ND.
RES 464 OHM 1/2W 1% 2010 SMD - CRCW2010464RFKEF
Order 'res 464 ohm 1/2w 1% 2010 smd - CRCW2010464RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-464ACDKR-ND.
RES 46.4 OHM 1/2W 1% 2010 SMD - CRCW201046R4FKEF
Order 'res 46.4 ohm 1/2w 1% 2010 smd - CRCW201046R4FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-46.4ACDKR-ND.
RES 464 OHM 1/2W 1% 2010 SMD - CRCW2010464RFKEF
Order 'res 464 ohm 1/2w 1% 2010 smd - CRCW2010464RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-464ACTR-ND.
RES 46.4 OHM 1/2W 1% 2010 SMD - CRCW201046R4FKEF
Order 'res 46.4 ohm 1/2w 1% 2010 smd - CRCW201046R4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-46.4ACTR-ND.
RES 464 OHM 1/2W 1% 2010 SMD - CRCW2010464RFKTF
Order 'res 464 ohm 1/2w 1% 2010 smd - CRCW2010464RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010464RFKTF-ND.
RES 46.4 OHM 1/2W 1% 2010 SMD - CRCW201046R4FKTF
Order 'res 46.4 ohm 1/2w 1% 2010 smd - CRCW201046R4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201046R4FKTF-ND.
RES 4.64 OHM 1/2W 1% 2010 SMD - CRCW20104R64FNEF
Order 'res 4.64 ohm 1/2w 1% 2010 smd - CRCW20104R64FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R64FNEF-ND.
RES 4.64 OHM 1/2W 1% 2010 SMD - CRCW20104R64FNTF
Order 'res 4.64 ohm 1/2w 1% 2010 smd - CRCW20104R64FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R64FNTF-ND.
RES 46.4 OHM 1/3W 1% 1210 SMD - CRCW121046R4FKEA
Order 'res 46.4 ohm 1/3w 1% 1210 smd - CRCW121046R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-46.4AACT-ND.
RES 464 OHM 1/3W 1% 1210 SMD - CRCW1210464RFKEA
Order 'res 464 ohm 1/3w 1% 1210 smd - CRCW1210464RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-464AACT-ND.
Send this link via E-Mail
Help With This Screen