RES 453 OHM .40W 0.1% 2010 - TNPW2010453RBETF
| Digi-Key Part Number | TNPW2010453RBETF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010453RBETF | |||
| Description | RES 453 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW2010453RBETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 453 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW2010453RBETF TNPW2010453RBETF |
TNPW2010453RBETF Specification Sheet
RES 453 OHM .40W 0.1% 2010 - TNPW2010453RBETF (TNPW2010453RBETF-ND)
Related parts :RES 453 OHM .40W 0.1% 2010 - TNPW2010453RBETF
Order 'res 453 ohm .40w 0.1% 2010 - TNPW2010453RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010453RBETF-ND.
RES 453 OHM .40W 0.1% 2010 - TNPW2010453RBEEF
Order 'res 453 ohm .40w 0.1% 2010 - TNPW2010453RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010453RBEEF-ND.
RES 453 OHM .40W 0.1% 2010 - TNPW2010453RBEEY
Order 'res 453 ohm .40w 0.1% 2010 - TNPW2010453RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010453RBEEY-ND.
RES 453 OHM 1/2W 1% 2010 SMD - CRCW2010453RFKEF
Order 'res 453 ohm 1/2w 1% 2010 smd - CRCW2010453RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010453RFKEF-ND.
RES 453 OHM 1/2W 1% 2010 SMD - CRCW2010453RFKTF
Order 'res 453 ohm 1/2w 1% 2010 smd - CRCW2010453RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010453RFKTF-ND.
RES 45.3 OHM 1/2W 1% 2010 SMD - CRCW201045R3FKEF
Order 'res 45.3 ohm 1/2w 1% 2010 smd - CRCW201045R3FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201045R3FKEF-ND.
RES 45.3 OHM 1/2W 1% 2010 SMD - CRCW201045R3FKTF
Order 'res 45.3 ohm 1/2w 1% 2010 smd - CRCW201045R3FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201045R3FKTF-ND.
RES 4.53 OHM 1/2W 1% 2010 SMD - CRCW20104R53FNEF
Order 'res 4.53 ohm 1/2w 1% 2010 smd - CRCW20104R53FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R53FNEF-ND.
RES 4.53 OHM 1/2W 1% 2010 SMD - CRCW20104R53FNTF
Order 'res 4.53 ohm 1/2w 1% 2010 smd - CRCW20104R53FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R53FNTF-ND.
RES 453 OHM 1/8W 1% 0805 SMD - CRCW0805453RFKEA
Order 'res 453 ohm 1/8w 1% 0805 smd - CRCW0805453RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-453CCT-ND.
RES 4.53 OHM 1/8W 1% 0805 SMD - CRCW08054R53FNEA
Order 'res 4.53 ohm 1/8w 1% 0805 smd - CRCW08054R53FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.53CCT-ND.
RES 45.3 OHM 1/8W 1% 0805 SMD - CRCW080545R3FKEA
Order 'res 45.3 ohm 1/8w 1% 0805 smd - CRCW080545R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-45.3CCT-ND.
RES 4.53 OHM 1/8W 1% 0805 SMD - CRCW08054R53FNEA
Order 'res 4.53 ohm 1/8w 1% 0805 smd - CRCW08054R53FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.53CDKR-ND.
RES 45.3 OHM 1/8W 1% 0805 SMD - CRCW080545R3FKEA
Order 'res 45.3 ohm 1/8w 1% 0805 smd - CRCW080545R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-45.3CDKR-ND.
RES 453 OHM 1/8W 1% 0805 SMD - CRCW0805453RFKEA
Order 'res 453 ohm 1/8w 1% 0805 smd - CRCW0805453RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-453CDKR-ND.
Send this link via E-Mail
Help With This Screen