RES 453K OHM .40W 0.1% 2010 - TNPW2010453KBETF
| Digi-Key Part Number | TNPW2010453KBETF-ND |
4000 |
.80000 |
Extended Price
3200.00 |
| Manufacturer Part Number | TNPW2010453KBETF | |||
| Description | RES 453K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW2010453KBETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 453K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW2010453KBETF TNPW2010453KBETF |
TNPW2010453KBETF Specification Sheet
RES 453K OHM .40W 0.1% 2010 - TNPW2010453KBETF (TNPW2010453KBETF-ND)
Related parts:RES 453K OHM .40W 0.1% 2010 - TNPW2010453KBETF
Order 'res 453k ohm .40w 0.1% 2010 - TNPW2010453KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010453KBETF-ND.
RES 453K OHM .40W 0.1% 2010 - TNPW2010453KBEEF
Order 'res 453k ohm .40w 0.1% 2010 - TNPW2010453KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010453KBEEF-ND.
RES 453K OHM .40W 0.1% 2010 - TNPW2010453KBEEY
Order 'res 453k ohm .40w 0.1% 2010 - TNPW2010453KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010453KBEEY-ND.
RES 45.3K OHM .40W 0.1% 2010 - TNPW201045K3BEEF
Order 'res 45.3k ohm .40w 0.1% 2010 - TNPW201045K3BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201045K3BEEF-ND.
RES 45.3K OHM .40W 0.1% 2010 - TNPW201045K3BEEY
Order 'res 45.3k ohm .40w 0.1% 2010 - TNPW201045K3BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201045K3BEEY-ND.
RES 45.3K OHM .40W 0.1% 2010 - TNPW201045K3BETF
Order 'res 45.3k ohm .40w 0.1% 2010 - TNPW201045K3BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201045K3BETF-ND.
RES 4.53K OHM .40W 0.1% 2010 - TNPW20104K53BEEF
Order 'res 4.53k ohm .40w 0.1% 2010 - TNPW20104K53BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K53BEEF-ND.
RES 4.53K OHM .40W 0.1% 2010 - TNPW20104K53BEEY
Order 'res 4.53k ohm .40w 0.1% 2010 - TNPW20104K53BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K53BEEY-ND.
RES 4.53K OHM .40W 0.1% 2010 - TNPW20104K53BETF
Order 'res 4.53k ohm .40w 0.1% 2010 - TNPW20104K53BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K53BETF-ND.
RES 453K OHM 1/2W 1% 2010 SMD - CRCW2010453KFKEF
Order 'res 453k ohm 1/2w 1% 2010 smd - CRCW2010453KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010453KFKEF-ND.
RES 453K OHM 1/2W 1% 2010 SMD - CRCW2010453KFKTF
Order 'res 453k ohm 1/2w 1% 2010 smd - CRCW2010453KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010453KFKTF-ND.
RES 45.3K OHM 1/2W 1% 2010 SMD - CRCW201045K3FKEF
Order 'res 45.3k ohm 1/2w 1% 2010 smd - CRCW201045K3FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201045K3FKEF-ND.
RES 45.3K OHM 1/2W 1% 2010 SMD - CRCW201045K3FKTF
Order 'res 45.3k ohm 1/2w 1% 2010 smd - CRCW201045K3FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201045K3FKTF-ND.
RES 4.53K OHM 1/2W 1% 2010 SMD - CRCW20104K53FKEF
Order 'res 4.53k ohm 1/2w 1% 2010 smd - CRCW20104K53FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104K53FKEF-ND.
RES 4.53K OHM 1/2W 1% 2010 SMD - CRCW20104K53FKTF
Order 'res 4.53k ohm 1/2w 1% 2010 smd - CRCW20104K53FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104K53FKTF-ND.
Send this link via E-Mail
Help With This Screen