RES 44.2K OHM .40W 0.1% 2010 - TNPW201044K2BETF - Resistors
| Digi-Key Part Number | TNPW201044K2BETF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW201044K2BETF | |||
| Description | RES 44.2K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW201044K2BETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 44.2K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW201044K2BETF TNPW201044K2BETF |
TNPW201044K2BETF Specification Sheet
RES 44.2K OHM .40W 0.1% 2010 - TNPW201044K2BETF (TNPW201044K2BETF-ND) - Resistors
Related parts Resistors:RES 2K OHM 3/4W 1% 2010 SMD - RMCF 1/2 2K 1% R
Order 'res 2k ohm 3/4w 1% 2010 smd - RMCF 1/2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/22K1%R-ND.
RES 2K OHM 3/4W 5% 2010 SMD - RMCF 1/2 2K 5% R
Order 'res 2k ohm 3/4w 5% 2010 smd - RMCF 1/2 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/22K5%R-ND.
RES NET 13 RES 2K OHM 14PIN - 760-1-R2K
Order 'res net 13 res 2k ohm 14pin - 760-1-R2K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R2K-ND.
RES NET 15RES 2K OHM 16PIN - 761-1-R2K
Order 'res net 15res 2k ohm 16pin - 761-1-R2K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R2K-ND.
RES NET 2K OHM 6P 5RES SIP - CSC06A012K00GPA
Order 'res net 2k ohm 6p 5res sip - CSC06A012K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A012K00GPA-ND.
RES NET 2K OHM 6P 3RES SIP - CSC06A032K00GPA
Order 'res net 2k ohm 6p 3res sip - CSC06A032K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A032K00GPA-ND.
RES NET 2K OHM 8P 7RES SIP - CSC08A012K00GPA
Order 'res net 2k ohm 8p 7res sip - CSC08A012K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A012K00GPA-ND.
RES NET 2K OHM 8P 4RES SIP - CSC08A032K00GPA
Order 'res net 2k ohm 8p 4res sip - CSC08A032K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A032K00GPA-ND.
RES NET 2K OHM 9P 8RES SIP - CSC09A012K00GPA
Order 'res net 2k ohm 9p 8res sip - CSC09A012K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A012K00GPA-ND.
RES NET 2K OHM 10P 9RES SIP - CSC10A012K00GPA
Order 'res net 2k ohm 10p 9res sip - CSC10A012K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC10A012K00GPA-ND.
RES NET 2K OHM 10P 5RES SIP - CSC10A032K00GPA
Order 'res net 2k ohm 10p 5res sip - CSC10A032K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC10A032K00GPA-ND.
RES NET 2K OHM 14P 7RES DIP - MDP14032K00FE04
Order 'res net 2k ohm 14p 7res dip - MDP14032K00FE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14032K00FE04-ND.
RES NET 2K OHM 16P 15RES DIP - MDP16012K00GE04
Order 'res net 2k ohm 16p 15res dip - MDP16012K00GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP16012K00GE04-ND.
RES NET 2K OHM 16P 8RES DIP - MDP16032K00GE04
Order 'res net 2k ohm 16p 8res dip - MDP16032K00GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP16032K00GE04-ND.
RES NET 2K OHM 20P 19RES SMD - SOMC20012K00JEA
Order 'res net 2k ohm 20p 19res smd - SOMC20012K00JEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC20012K00JEA-ND.
Send this link via E-Mail
Help With This Screen