RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBEEY
| Digi-Key Part Number | TNPW2010442RBEEY-ND |
1000 |
.89600 |
Extended Price
896.00 |
| Manufacturer Part Number | TNPW2010442RBEEY | |||
| Description | RES 442 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010442RBEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 442 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010442RBEEY TNPW2010442RBEEY |
TNPW2010442RBEEY Specification Sheet
RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBEEY (TNPW2010442RBEEY-ND)
Related parts:RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBEEY
Order 'res 442 ohm .40w 0.1% 2010 - TNPW2010442RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010442RBEEY-ND.
RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBEEF
Order 'res 442 ohm .40w 0.1% 2010 - TNPW2010442RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010442RBEEF-ND.
RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBETF
Order 'res 442 ohm .40w 0.1% 2010 - TNPW2010442RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010442RBETF-ND.
RES 442 OHM 1/2W 1% 2010 SMD - CRCW2010442RFKEF
Order 'res 442 ohm 1/2w 1% 2010 smd - CRCW2010442RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-442ACCT-ND.
RES 44.2 OHM 1/2W 1% 2010 SMD - CRCW201044R2FKEF
Order 'res 44.2 ohm 1/2w 1% 2010 smd - CRCW201044R2FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-44.2ACCT-ND.
RES 442 OHM 1/2W 1% 2010 SMD - CRCW2010442RFKEF
Order 'res 442 ohm 1/2w 1% 2010 smd - CRCW2010442RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-442ACDKR-ND.
RES 44.2 OHM 1/2W 1% 2010 SMD - CRCW201044R2FKEF
Order 'res 44.2 ohm 1/2w 1% 2010 smd - CRCW201044R2FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-44.2ACDKR-ND.
RES 44.2 OHM 1/2W 1% 2010 SMD - CRCW201044R2FKEF
Order 'res 44.2 ohm 1/2w 1% 2010 smd - CRCW201044R2FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-44.2ACTR-ND.
RES 442 OHM 1/2W 1% 2010 SMD - CRCW2010442RFKEF
Order 'res 442 ohm 1/2w 1% 2010 smd - CRCW2010442RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-442ACTR-ND.
RES 442 OHM 1/2W 1% 2010 SMD - CRCW2010442RFKTF
Order 'res 442 ohm 1/2w 1% 2010 smd - CRCW2010442RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010442RFKTF-ND.
RES 44.2 OHM 1/2W 1% 2010 SMD - CRCW201044R2FKTF
Order 'res 44.2 ohm 1/2w 1% 2010 smd - CRCW201044R2FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201044R2FKTF-ND.
RES 4.42 OHM 1/2W 1% 2010 SMD - CRCW20104R42FNEF
Order 'res 4.42 ohm 1/2w 1% 2010 smd - CRCW20104R42FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R42FNEF-ND.
RES 4.42 OHM 1/2W 1% 2010 SMD - CRCW20104R42FNTF
Order 'res 4.42 ohm 1/2w 1% 2010 smd - CRCW20104R42FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R42FNTF-ND.
RES 44.2 OHM 1/3W 1% 1210 SMD - CRCW121044R2FKEA
Order 'res 44.2 ohm 1/3w 1% 1210 smd - CRCW121044R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-44.2AACT-ND.
RES 442 OHM 1/3W 1% 1210 SMD - CRCW1210442RFKEA
Order 'res 442 ohm 1/3w 1% 1210 smd - CRCW1210442RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-442AACT-ND.
Send this link via E-Mail
Help With This Screen