Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBEEF

Digi-Key Part Number TNPW2010442RBEEF-ND
Price Break
4000
Unit Price
.72000
Extended Price
2880.00
Manufacturer Part NumberTNPW2010442RBEEF
DescriptionRES 442 OHM .40W 0.1% 2010
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW2010442RBEEF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms442
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW2010442RBEEF
TNPW2010442RBEEF

TNPW2010442RBEEF Specification Sheet

Image of RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBEEF

RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBEEF (TNPW2010442RBEEF-ND)

Related parts:
RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBEEF
 Order 'res 442 ohm .40w 0.1% 2010 - TNPW2010442RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010442RBEEF-ND.
RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBEEY
 Order 'res 442 ohm .40w 0.1% 2010 - TNPW2010442RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010442RBEEY-ND.
RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBETF
 Order 'res 442 ohm .40w 0.1% 2010 - TNPW2010442RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010442RBETF-ND.
RES 442 OHM 1/2W 1% 2010 SMD - CRCW2010442RFKEF
 Order 'res 442 ohm 1/2w 1% 2010 smd - CRCW2010442RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-442ACCT-ND.
RES 44.2 OHM 1/2W 1% 2010 SMD - CRCW201044R2FKEF
 Order 'res 44.2 ohm 1/2w 1% 2010 smd - CRCW201044R2FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-44.2ACCT-ND.
RES 442 OHM 1/2W 1% 2010 SMD - CRCW2010442RFKEF
 Order 'res 442 ohm 1/2w 1% 2010 smd - CRCW2010442RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-442ACDKR-ND.
RES 44.2 OHM 1/2W 1% 2010 SMD - CRCW201044R2FKEF
 Order 'res 44.2 ohm 1/2w 1% 2010 smd - CRCW201044R2FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-44.2ACDKR-ND.
RES 44.2 OHM 1/2W 1% 2010 SMD - CRCW201044R2FKEF
 Order 'res 44.2 ohm 1/2w 1% 2010 smd - CRCW201044R2FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-44.2ACTR-ND.
RES 442 OHM 1/2W 1% 2010 SMD - CRCW2010442RFKEF
 Order 'res 442 ohm 1/2w 1% 2010 smd - CRCW2010442RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-442ACTR-ND.
RES 442 OHM 1/2W 1% 2010 SMD - CRCW2010442RFKTF
 Order 'res 442 ohm 1/2w 1% 2010 smd - CRCW2010442RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010442RFKTF-ND.
RES 44.2 OHM 1/2W 1% 2010 SMD - CRCW201044R2FKTF
 Order 'res 44.2 ohm 1/2w 1% 2010 smd - CRCW201044R2FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201044R2FKTF-ND.
RES 4.42 OHM 1/2W 1% 2010 SMD - CRCW20104R42FNEF
 Order 'res 4.42 ohm 1/2w 1% 2010 smd - CRCW20104R42FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R42FNEF-ND.
RES 4.42 OHM 1/2W 1% 2010 SMD - CRCW20104R42FNTF
 Order 'res 4.42 ohm 1/2w 1% 2010 smd - CRCW20104R42FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R42FNTF-ND.
RES 44.2 OHM 1/3W 1% 1210 SMD - CRCW121044R2FKEA
 Order 'res 44.2 ohm 1/3w 1% 1210 smd - CRCW121044R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-44.2AACT-ND.
RES 442 OHM 1/3W 1% 1210 SMD - CRCW1210442RFKEA
 Order 'res 442 ohm 1/3w 1% 1210 smd - CRCW1210442RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-442AACT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 44.8K OHM 1/4W .25% AXIAL - RN 1/4 T2 44.8K 0.25% R Next: RES 442 OHM .40W 0.1% 2010 - TNPW2010442RBEEY