RES 432 OHM .40W 0.1% 2010 - TNPW2010432RBETF - Resistors
| Digi-Key Part Number | TNPW2010432RBETF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010432RBETF | |||
| Description | RES 432 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW2010432RBETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 432 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW2010432RBETF TNPW2010432RBETF |
TNPW2010432RBETF Specification Sheet
RES 432 OHM .40W 0.1% 2010 - TNPW2010432RBETF (TNPW2010432RBETF-ND) - Resistors
Related parts Resistors:RES 432 OHM .40W 0.1% 2010 - TNPW2010432RBETF
Order 'res 432 ohm .40w 0.1% 2010 - TNPW2010432RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010432RBETF-ND.
RES 432 OHM .40W 0.1% 2010 - TNPW2010432RBEEF
Order 'res 432 ohm .40w 0.1% 2010 - TNPW2010432RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010432RBEEF-ND.
RES 432 OHM .40W 0.1% 2010 - TNPW2010432RBEEY
Order 'res 432 ohm .40w 0.1% 2010 - TNPW2010432RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010432RBEEY-ND.
RES 432 OHM 1/2W 1% 2010 SMD - CRCW2010432RFKEF
Order 'res 432 ohm 1/2w 1% 2010 smd - CRCW2010432RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010432RFKEF-ND.
RES 432 OHM 1/2W 1% 2010 SMD - CRCW2010432RFKTF
Order 'res 432 ohm 1/2w 1% 2010 smd - CRCW2010432RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010432RFKTF-ND.
RES 43.2 OHM 1/2W 1% 2010 SMD - CRCW201043R2FKEF
Order 'res 43.2 ohm 1/2w 1% 2010 smd - CRCW201043R2FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043R2FKEF-ND.
RES 43.2 OHM 1/2W 1% 2010 SMD - CRCW201043R2FKTF
Order 'res 43.2 ohm 1/2w 1% 2010 smd - CRCW201043R2FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043R2FKTF-ND.
RES 4.32 OHM 1/2W 1% 2010 SMD - CRCW20104R32FNEF
Order 'res 4.32 ohm 1/2w 1% 2010 smd - CRCW20104R32FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R32FNEF-ND.
RES 4.32 OHM 1/2W 1% 2010 SMD - CRCW20104R32FNTF
Order 'res 4.32 ohm 1/2w 1% 2010 smd - CRCW20104R32FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R32FNTF-ND.
RES 4.32 OHM 1/8W 1% 0805 SMD - CRCW08054R32FNEA
Order 'res 4.32 ohm 1/8w 1% 0805 smd - CRCW08054R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32CCT-ND.
RES 432 OHM 1/8W 1% 0805 SMD - CRCW0805432RFKEA
Order 'res 432 ohm 1/8w 1% 0805 smd - CRCW0805432RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-432CCT-ND.
RES 43.2 OHM 1/8W 1% 0805 SMD - CRCW080543R2FKEA
Order 'res 43.2 ohm 1/8w 1% 0805 smd - CRCW080543R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.2CCT-ND.
RES 432 OHM 1/8W 1% 0805 SMD - CRCW0805432RFKEA
Order 'res 432 ohm 1/8w 1% 0805 smd - CRCW0805432RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-432CDKR-ND.
RES 4.32 OHM 1/8W 1% 0805 SMD - CRCW08054R32FNEA
Order 'res 4.32 ohm 1/8w 1% 0805 smd - CRCW08054R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32CDKR-ND.
RES 43.2 OHM 1/8W 1% 0805 SMD - CRCW080543R2FKEA
Order 'res 43.2 ohm 1/8w 1% 0805 smd - CRCW080543R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.2CDKR-ND.
Send this link via E-Mail
Help With This Screen