Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 432K OHM .40W 0.1% 2010 - TNPW2010432KBEEY

Digi-Key Part Number TNPW2010432KBEEY-ND
Price Break
1000
Unit Price
1.00800
Extended Price
1008.00
Manufacturer Part NumberTNPW2010432KBEEY
DescriptionRES 432K OHM .40W 0.1% 2010
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW2010432KBEEY
VendorVishay/Dale
CategoryResistors
Resistance In Ohms432K
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW2010432KBEEY
TNPW2010432KBEEY

TNPW2010432KBEEY Specification Sheet

Image of RES 432K OHM .40W 0.1% 2010 - TNPW2010432KBEEY

RES 432K OHM .40W 0.1% 2010 - TNPW2010432KBEEY (TNPW2010432KBEEY-ND)

Related parts:
RES 432K OHM .40W 0.1% 2010 - TNPW2010432KBEEY
 Order 'res 432k ohm .40w 0.1% 2010 - TNPW2010432KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010432KBEEY-ND.
RES 432K OHM .40W 0.1% 2010 - TNPW2010432KBEEF
 Order 'res 432k ohm .40w 0.1% 2010 - TNPW2010432KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010432KBEEF-ND.
RES 432K OHM .40W 0.1% 2010 - TNPW2010432KBETF
 Order 'res 432k ohm .40w 0.1% 2010 - TNPW2010432KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010432KBETF-ND.
RES 43.2K OHM .40W 0.1% 2010 - TNPW201043K2BEEF
 Order 'res 43.2k ohm .40w 0.1% 2010 - TNPW201043K2BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201043K2BEEF-ND.
RES 43.2K OHM .40W 0.1% 2010 - TNPW201043K2BEEY
 Order 'res 43.2k ohm .40w 0.1% 2010 - TNPW201043K2BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201043K2BEEY-ND.
RES 43.2K OHM .40W 0.1% 2010 - TNPW201043K2BETF
 Order 'res 43.2k ohm .40w 0.1% 2010 - TNPW201043K2BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201043K2BETF-ND.
RES 4.32K OHM .40W 0.1% 2010 - TNPW20104K32BEEF
 Order 'res 4.32k ohm .40w 0.1% 2010 - TNPW20104K32BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K32BEEF-ND.
RES 4.32K OHM .40W 0.1% 2010 - TNPW20104K32BEEY
 Order 'res 4.32k ohm .40w 0.1% 2010 - TNPW20104K32BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K32BEEY-ND.
RES 4.32K OHM .40W 0.1% 2010 - TNPW20104K32BETF
 Order 'res 4.32k ohm .40w 0.1% 2010 - TNPW20104K32BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K32BETF-ND.
RES 432K OHM 1/2W 1% 2010 SMD - CRCW2010432KFKEF
 Order 'res 432k ohm 1/2w 1% 2010 smd - CRCW2010432KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010432KFKEF-ND.
RES 432K OHM 1/2W 1% 2010 SMD - CRCW2010432KFKTF
 Order 'res 432k ohm 1/2w 1% 2010 smd - CRCW2010432KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010432KFKTF-ND.
RES 43.2K OHM 1/2W 1% 2010 SMD - CRCW201043K2FKEF
 Order 'res 43.2k ohm 1/2w 1% 2010 smd - CRCW201043K2FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043K2FKEF-ND.
RES 43.2K OHM 1/2W 1% 2010 SMD - CRCW201043K2FKTF
 Order 'res 43.2k ohm 1/2w 1% 2010 smd - CRCW201043K2FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043K2FKTF-ND.
RES 4.32K OHM 1/2W 1% 2010 SMD - CRCW20104K32FKEF
 Order 'res 4.32k ohm 1/2w 1% 2010 smd - CRCW20104K32FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104K32FKEF-ND.
RES 4.32K OHM 1/2W 1% 2010 SMD - CRCW20104K32FKTF
 Order 'res 4.32k ohm 1/2w 1% 2010 smd - CRCW20104K32FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104K32FKTF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 432K OHM .40W 0.1% 2010 - TNPW2010432KBEEF Next: RES 432K OHM .40W 0.1% 2010 - TNPW2010432KBETF