Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 430 OHM .40W 0.1% 2010 - TNPW2010430RBETF

Digi-Key Part Number TNPW2010430RBETF-ND
Price Break
4000
Unit Price
.72000
Extended Price
2880.00
Manufacturer Part NumberTNPW2010430RBETF
DescriptionRES 430 OHM .40W 0.1% 2010
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW2010430RBETF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms430
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW2010430RBETF
TNPW2010430RBETF

TNPW2010430RBETF Specification Sheet

Image of RES 430 OHM .40W 0.1% 2010 - TNPW2010430RBETF

RES 430 OHM .40W 0.1% 2010 - TNPW2010430RBETF (TNPW2010430RBETF-ND)

Related parts:
RES 430 OHM .40W 0.1% 2010 - TNPW2010430RBETF
 Order 'res 430 ohm .40w 0.1% 2010 - TNPW2010430RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010430RBETF-ND.
RES 430 OHM .40W 0.1% 2010 - TNPW2010430RBEEF
 Order 'res 430 ohm .40w 0.1% 2010 - TNPW2010430RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010430RBEEF-ND.
RES 430 OHM .40W 0.1% 2010 - TNPW2010430RBEEY
 Order 'res 430 ohm .40w 0.1% 2010 - TNPW2010430RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010430RBEEY-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNEF
 Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.0WCT-ND.
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNEF
 Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430WCT-ND.
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNEF
 Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430WDKR-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNEF
 Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.0WDKR-ND.
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNEF
 Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-430WTR-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNEF
 Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-43.0WTR-ND.
RES 430 OHM 1/2W 1% 2010 SMD - CRCW2010430RFKEF
 Order 'res 430 ohm 1/2w 1% 2010 smd - CRCW2010430RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010430RFKEF-ND.
RES 430 OHM 1/2W 1% 2010 SMD - CRCW2010430RFKTF
 Order 'res 430 ohm 1/2w 1% 2010 smd - CRCW2010430RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010430RFKTF-ND.
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNTF
 Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010430RJNTF-ND.
RES 43.0 OHM 1/2W 1% 2010 SMD - CRCW201043R0FKEF
 Order 'res 43.0 ohm 1/2w 1% 2010 smd - CRCW201043R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043R0FKEF-ND.
RES 43.0 OHM 1/2W 1% 2010 SMD - CRCW201043R0FKTF
 Order 'res 43.0 ohm 1/2w 1% 2010 smd - CRCW201043R0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043R0FKTF-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNTF
 Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043R0JNTF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 430 OHM .40W 0.1% 2010 - TNPW2010430RBEEY Next: RES 430 OHM 1/10W .02% 0805 - RG2012N-431-P-T1