RES 430K OHM .40W 0.1% 2010 - TNPW2010430KBETF
| Digi-Key Part Number | TNPW2010430KBETF-ND |
4000 |
.80000 |
Extended Price
3200.00 |
| Manufacturer Part Number | TNPW2010430KBETF | |||
| Description | RES 430K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW2010430KBETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 430K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW2010430KBETF TNPW2010430KBETF |
TNPW2010430KBETF Specification Sheet
RES 430K OHM .40W 0.1% 2010 - TNPW2010430KBETF (TNPW2010430KBETF-ND)
Related parts :RES 430K OHM .40W 0.1% 2010 - TNPW2010430KBETF
Order 'res 430k ohm .40w 0.1% 2010 - TNPW2010430KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010430KBETF-ND.
RES 430K OHM .40W 0.1% 2010 - TNPW2010430KBEEF
Order 'res 430k ohm .40w 0.1% 2010 - TNPW2010430KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010430KBEEF-ND.
RES 430K OHM .40W 0.1% 2010 - TNPW2010430KBEEY
Order 'res 430k ohm .40w 0.1% 2010 - TNPW2010430KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010430KBEEY-ND.
RES 43.0K OHM .40W 0.1% 2010 - TNPW201043K0BEEF
Order 'res 43.0k ohm .40w 0.1% 2010 - TNPW201043K0BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201043K0BEEF-ND.
RES 43.0K OHM .40W 0.1% 2010 - TNPW201043K0BEEY
Order 'res 43.0k ohm .40w 0.1% 2010 - TNPW201043K0BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201043K0BEEY-ND.
RES 43.0K OHM .40W 0.1% 2010 - TNPW201043K0BETF
Order 'res 43.0k ohm .40w 0.1% 2010 - TNPW201043K0BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201043K0BETF-ND.
RES 4.30K OHM .40W 0.1% 2010 - TNPW20104K30BEEF
Order 'res 4.30k ohm .40w 0.1% 2010 - TNPW20104K30BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K30BEEF-ND.
RES 4.30K OHM .40W 0.1% 2010 - TNPW20104K30BEEY
Order 'res 4.30k ohm .40w 0.1% 2010 - TNPW20104K30BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K30BEEY-ND.
RES 4.30K OHM .40W 0.1% 2010 - TNPW20104K30BETF
Order 'res 4.30k ohm .40w 0.1% 2010 - TNPW20104K30BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K30BETF-ND.
RES 430K OHM 1/2W 5% 2010 SMD - CRCW2010430KJNEF
Order 'res 430k ohm 1/2w 5% 2010 smd - CRCW2010430KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430KWCT-ND.
RES 430K OHM 1/2W 5% 2010 SMD - CRCW2010430KJNEF
Order 'res 430k ohm 1/2w 5% 2010 smd - CRCW2010430KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430KWDKR-ND.
RES 430K OHM 1/2W 5% 2010 SMD - CRCW2010430KJNEF
Order 'res 430k ohm 1/2w 5% 2010 smd - CRCW2010430KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-430KWTR-ND.
RES 430K OHM 1/2W 1% 2010 SMD - CRCW2010430KFKEF
Order 'res 430k ohm 1/2w 1% 2010 smd - CRCW2010430KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010430KFKEF-ND.
RES 430K OHM 1/2W 1% 2010 SMD - CRCW2010430KFKTF
Order 'res 430k ohm 1/2w 1% 2010 smd - CRCW2010430KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010430KFKTF-ND.
RES 430K OHM 1/2W 5% 2010 SMD - CRCW2010430KJNTF
Order 'res 430k ohm 1/2w 5% 2010 smd - CRCW2010430KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010430KJNTF-ND.
Send this link via E-Mail
Help With This Screen