RES 402 OHM .40W 0.1% 2010 - TNPW2010402RBEEF - Resistors
| Digi-Key Part Number | TNPW2010402RBEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010402RBEEF | |||
| Description | RES 402 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010402RBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 402 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010402RBEEF TNPW2010402RBEEF |
TNPW2010402RBEEF Specification Sheet
RES 402 OHM .40W 0.1% 2010 - TNPW2010402RBEEF (TNPW2010402RBEEF-ND) - Resistors
Related parts Resistors:RES 402 OHM .40W 0.1% 2010 - TNPW2010402RBEEF
Order 'res 402 ohm .40w 0.1% 2010 - TNPW2010402RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010402RBEEF-ND.
RES 402 OHM .40W 0.1% 2010 - TNPW2010402RBEEY
Order 'res 402 ohm .40w 0.1% 2010 - TNPW2010402RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010402RBEEY-ND.
RES 402 OHM .40W 0.1% 2010 - TNPW2010402RBETF
Order 'res 402 ohm .40w 0.1% 2010 - TNPW2010402RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010402RBETF-ND.
RES 402 OHM 3/4W 1% 2010 SMD - RMCF 1/2 402 1% R
Order 'res 402 ohm 3/4w 1% 2010 smd - RMCF 1/2 402 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/24021%R-ND.
RES 402 OHM 1/2W 1% 2010 SMD - CRCW2010402RFKEF
Order 'res 402 ohm 1/2w 1% 2010 smd - CRCW2010402RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402ACCT-ND.
RES 40.2 OHM 1/2W 1% 2010 SMD - CRCW201040R2FKEF
Order 'res 40.2 ohm 1/2w 1% 2010 smd - CRCW201040R2FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2ACCT-ND.
RES 40.2 OHM 1/2W 1% 2010 SMD - CRCW201040R2FKEF
Order 'res 40.2 ohm 1/2w 1% 2010 smd - CRCW201040R2FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2ACDKR-ND.
RES 402 OHM 1/2W 1% 2010 SMD - CRCW2010402RFKEF
Order 'res 402 ohm 1/2w 1% 2010 smd - CRCW2010402RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402ACDKR-ND.
RES 402 OHM 1/2W 1% 2010 SMD - CRCW2010402RFKEF
Order 'res 402 ohm 1/2w 1% 2010 smd - CRCW2010402RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-402ACTR-ND.
RES 40.2 OHM 1/2W 1% 2010 SMD - CRCW201040R2FKEF
Order 'res 40.2 ohm 1/2w 1% 2010 smd - CRCW201040R2FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-40.2ACTR-ND.
RES 402 OHM 1/2W 1% 2010 SMD - CRCW2010402RFKTF
Order 'res 402 ohm 1/2w 1% 2010 smd - CRCW2010402RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010402RFKTF-ND.
RES 40.2 OHM 1/2W 1% 2010 SMD - CRCW201040R2FKTF
Order 'res 40.2 ohm 1/2w 1% 2010 smd - CRCW201040R2FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201040R2FKTF-ND.
RES 4.02 OHM 1/2W 1% 2010 SMD - CRCW20104R02FNEF
Order 'res 4.02 ohm 1/2w 1% 2010 smd - CRCW20104R02FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R02FNEF-ND.
RES 4.02 OHM 1/2W 1% 2010 SMD - CRCW20104R02FNTF
Order 'res 4.02 ohm 1/2w 1% 2010 smd - CRCW20104R02FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R02FNTF-ND.
RES 40.2 OHM 1/3W 1% 1210 SMD - CRCW121040R2FKEA
Order 'res 40.2 ohm 1/3w 1% 1210 smd - CRCW121040R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2AACT-ND.
Send this link via E-Mail
Help With This Screen