RES 402K OHM .40W 0.1% 2010 - TNPW2010402KBEEF
| Digi-Key Part Number | TNPW2010402KBEEF-ND |
4000 |
.80000 |
Extended Price
3200.00 |
| Manufacturer Part Number | TNPW2010402KBEEF | |||
| Description | RES 402K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010402KBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 402K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010402KBEEF TNPW2010402KBEEF |
TNPW2010402KBEEF Specification Sheet
RES 402K OHM .40W 0.1% 2010 - TNPW2010402KBEEF (TNPW2010402KBEEF-ND)
Related parts:RES 402K OHM .40W 0.1% 2010 - TNPW2010402KBEEF
Order 'res 402k ohm .40w 0.1% 2010 - TNPW2010402KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010402KBEEF-ND.
RES 402K OHM .40W 0.1% 2010 - TNPW2010402KBEEY
Order 'res 402k ohm .40w 0.1% 2010 - TNPW2010402KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010402KBEEY-ND.
RES 402K OHM .40W 0.1% 2010 - TNPW2010402KBETF
Order 'res 402k ohm .40w 0.1% 2010 - TNPW2010402KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010402KBETF-ND.
RES 40.2K OHM .40W 0.1% 2010 - TNPW201040K2BEEF
Order 'res 40.2k ohm .40w 0.1% 2010 - TNPW201040K2BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201040K2BEEF-ND.
RES 40.2K OHM .40W 0.1% 2010 - TNPW201040K2BEEY
Order 'res 40.2k ohm .40w 0.1% 2010 - TNPW201040K2BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201040K2BEEY-ND.
RES 40.2K OHM .40W 0.1% 2010 - TNPW201040K2BETF
Order 'res 40.2k ohm .40w 0.1% 2010 - TNPW201040K2BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201040K2BETF-ND.
RES 4.02K OHM .40W 0.1% 2010 - TNPW20104K02BEEF
Order 'res 4.02k ohm .40w 0.1% 2010 - TNPW20104K02BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K02BEEF-ND.
RES 4.02K OHM .40W 0.1% 2010 - TNPW20104K02BEEY
Order 'res 4.02k ohm .40w 0.1% 2010 - TNPW20104K02BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K02BEEY-ND.
RES 4.02K OHM .40W 0.1% 2010 - TNPW20104K02BETF
Order 'res 4.02k ohm .40w 0.1% 2010 - TNPW20104K02BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20104K02BETF-ND.
RES 402K OHM 1/2W 1% 2010 SMD - CRCW2010402KFKEF
Order 'res 402k ohm 1/2w 1% 2010 smd - CRCW2010402KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402KACCT-ND.
RES 4.02K OHM 1/2W 1% 2010 SMD - CRCW20104K02FKEF
Order 'res 4.02k ohm 1/2w 1% 2010 smd - CRCW20104K02FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.02KACCT-ND.
RES 40.2K OHM 1/2W 1% 2010 SMD - CRCW201040K2FKEF
Order 'res 40.2k ohm 1/2w 1% 2010 smd - CRCW201040K2FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2KACCT-ND.
RES 402K OHM 1/2W 1% 2010 SMD - CRCW2010402KFKEF
Order 'res 402k ohm 1/2w 1% 2010 smd - CRCW2010402KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402KACDKR-ND.
RES 4.02K OHM 1/2W 1% 2010 SMD - CRCW20104K02FKEF
Order 'res 4.02k ohm 1/2w 1% 2010 smd - CRCW20104K02FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.02KACDKR-ND.
RES 40.2K OHM 1/2W 1% 2010 SMD - CRCW201040K2FKEF
Order 'res 40.2k ohm 1/2w 1% 2010 smd - CRCW201040K2FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2KACDKR-ND.
Send this link via E-Mail
Help With This Screen