RES 374 OHM .40W 0.1% 2010 - TNPW2010374RBEEF
| Digi-Key Part Number | TNPW2010374RBEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010374RBEEF | |||
| Description | RES 374 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010374RBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 374 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010374RBEEF TNPW2010374RBEEF |
TNPW2010374RBEEF Specification Sheet
RES 374 OHM .40W 0.1% 2010 - TNPW2010374RBEEF (TNPW2010374RBEEF-ND)
Related parts:RES 374 OHM .40W 0.1% 2010 - TNPW2010374RBEEF
Order 'res 374 ohm .40w 0.1% 2010 - TNPW2010374RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010374RBEEF-ND.
RES 374 OHM .40W 0.1% 2010 - TNPW2010374RBEEY
Order 'res 374 ohm .40w 0.1% 2010 - TNPW2010374RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010374RBEEY-ND.
RES 374 OHM .40W 0.1% 2010 - TNPW2010374RBETF
Order 'res 374 ohm .40w 0.1% 2010 - TNPW2010374RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010374RBETF-ND.
RES 374 OHM 1/2W 1% 2010 SMD - CRCW2010374RFKEF
Order 'res 374 ohm 1/2w 1% 2010 smd - CRCW2010374RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010374RFKEF-ND.
RES 374 OHM 1/2W 1% 2010 SMD - CRCW2010374RFKTF
Order 'res 374 ohm 1/2w 1% 2010 smd - CRCW2010374RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010374RFKTF-ND.
RES 37.4 OHM 1/2W 1% 2010 SMD - CRCW201037R4FKEF
Order 'res 37.4 ohm 1/2w 1% 2010 smd - CRCW201037R4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201037R4FKEF-ND.
RES 37.4 OHM 1/2W 1% 2010 SMD - CRCW201037R4FKTF
Order 'res 37.4 ohm 1/2w 1% 2010 smd - CRCW201037R4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201037R4FKTF-ND.
RES 3.74 OHM 1/2W 1% 2010 SMD - CRCW20103R74FNEF
Order 'res 3.74 ohm 1/2w 1% 2010 smd - CRCW20103R74FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R74FNEF-ND.
RES 3.74 OHM 1/2W 1% 2010 SMD - CRCW20103R74FNTF
Order 'res 3.74 ohm 1/2w 1% 2010 smd - CRCW20103R74FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R74FNTF-ND.
RES 37.4 OHM 1/8W 1% 0805 SMD - CRCW080537R4FKEA
Order 'res 37.4 ohm 1/8w 1% 0805 smd - CRCW080537R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-37.4CCT-ND.
RES 3.74 OHM 1/8W 1% 0805 SMD - CRCW08053R74FNEA
Order 'res 3.74 ohm 1/8w 1% 0805 smd - CRCW08053R74FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74CCT-ND.
RES 374 OHM 1/8W 1% 0805 SMD - CRCW0805374RFKEA
Order 'res 374 ohm 1/8w 1% 0805 smd - CRCW0805374RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-374CCT-ND.
RES 374 OHM 1/8W 1% 0805 SMD - CRCW0805374RFKEA
Order 'res 374 ohm 1/8w 1% 0805 smd - CRCW0805374RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-374CDKR-ND.
RES 3.74 OHM 1/8W 1% 0805 SMD - CRCW08053R74FNEA
Order 'res 3.74 ohm 1/8w 1% 0805 smd - CRCW08053R74FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.74CDKR-ND.
RES 37.4 OHM 1/8W 1% 0805 SMD - CRCW080537R4FKEA
Order 'res 37.4 ohm 1/8w 1% 0805 smd - CRCW080537R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-37.4CDKR-ND.
Send this link via E-Mail
Help With This Screen