RES 360 OHM .40W 0.1% 2010 - TNPW2010360RBEEF
| Digi-Key Part Number | TNPW2010360RBEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010360RBEEF | |||
| Description | RES 360 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010360RBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 360 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010360RBEEF TNPW2010360RBEEF |
TNPW2010360RBEEF Specification Sheet
RES 360 OHM .40W 0.1% 2010 - TNPW2010360RBEEF (TNPW2010360RBEEF-ND)
Related parts:RES 360 OHM .40W 0.1% 2010 - TNPW2010360RBEEF
Order 'res 360 ohm .40w 0.1% 2010 - TNPW2010360RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010360RBEEF-ND.
RES 360 OHM .40W 0.1% 2010 - TNPW2010360RBEEY
Order 'res 360 ohm .40w 0.1% 2010 - TNPW2010360RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010360RBEEY-ND.
RES 360 OHM .40W 0.1% 2010 - TNPW2010360RBETF
Order 'res 360 ohm .40w 0.1% 2010 - TNPW2010360RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010360RBETF-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.0WCT-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360WCT-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.0WDKR-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360WDKR-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-360WTR-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36.0WTR-ND.
RES 360 OHM 1/2W 1% 2010 SMD - CRCW2010360RFKEF
Order 'res 360 ohm 1/2w 1% 2010 smd - CRCW2010360RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010360RFKEF-ND.
RES 360 OHM 1/2W 1% 2010 SMD - CRCW2010360RFKTF
Order 'res 360 ohm 1/2w 1% 2010 smd - CRCW2010360RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010360RFKTF-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNTF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010360RJNTF-ND.
RES 36.0 OHM 1/2W 1% 2010 SMD - CRCW201036R0FKEF
Order 'res 36.0 ohm 1/2w 1% 2010 smd - CRCW201036R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201036R0FKEF-ND.
RES 36.0 OHM 1/2W 1% 2010 SMD - CRCW201036R0FKTF
Order 'res 36.0 ohm 1/2w 1% 2010 smd - CRCW201036R0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201036R0FKTF-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNTF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201036R0JNTF-ND.
Send this link via E-Mail
Help With This Screen