Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBETF

Digi-Key Part Number TNPW2010324RBETF-ND
Price Break
4000
Unit Price
.72000
Extended Price
2880.00
Manufacturer Part NumberTNPW2010324RBETF
DescriptionRES 324 OHM .40W 0.1% 2010
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW2010324RBETF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms324
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW2010324RBETF
TNPW2010324RBETF

TNPW2010324RBETF Specification Sheet

Image of RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBETF

RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBETF (TNPW2010324RBETF-ND)

Related parts:
RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBETF
 Order 'res 324 ohm .40w 0.1% 2010 - TNPW2010324RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010324RBETF-ND.
RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBEEF
 Order 'res 324 ohm .40w 0.1% 2010 - TNPW2010324RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010324RBEEF-ND.
RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBEEY
 Order 'res 324 ohm .40w 0.1% 2010 - TNPW2010324RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010324RBEEY-ND.
RES 324 OHM 1/2W 1% 2010 SMD - CRCW2010324RFKEF
 Order 'res 324 ohm 1/2w 1% 2010 smd - CRCW2010324RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010324RFKEF-ND.
RES 324 OHM 1/2W 1% 2010 SMD - CRCW2010324RFKTF
 Order 'res 324 ohm 1/2w 1% 2010 smd - CRCW2010324RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010324RFKTF-ND.
RES 32.4 OHM 1/2W 1% 2010 SMD - CRCW201032R4FKEF
 Order 'res 32.4 ohm 1/2w 1% 2010 smd - CRCW201032R4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201032R4FKEF-ND.
RES 32.4 OHM 1/2W 1% 2010 SMD - CRCW201032R4FKTF
 Order 'res 32.4 ohm 1/2w 1% 2010 smd - CRCW201032R4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201032R4FKTF-ND.
RES 3.24 OHM 1/2W 1% 2010 SMD - CRCW20103R24FNEF
 Order 'res 3.24 ohm 1/2w 1% 2010 smd - CRCW20103R24FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R24FNEF-ND.
RES 3.24 OHM 1/2W 1% 2010 SMD - CRCW20103R24FNTF
 Order 'res 3.24 ohm 1/2w 1% 2010 smd - CRCW20103R24FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R24FNTF-ND.
RES 3.24 OHM 1/8W 1% 0805 SMD - CRCW08053R24FNEA
 Order 'res 3.24 ohm 1/8w 1% 0805 smd - CRCW08053R24FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.24CCT-ND.
RES 324 OHM 1/8W 1% 0805 SMD - CRCW0805324RFKEA
 Order 'res 324 ohm 1/8w 1% 0805 smd - CRCW0805324RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-324CCT-ND.
RES 32.4 OHM 1/8W 1% 0805 SMD - CRCW080532R4FKEA
 Order 'res 32.4 ohm 1/8w 1% 0805 smd - CRCW080532R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-32.4CCT-ND.
RES 32.4 OHM 1/8W 1% 0805 SMD - CRCW080532R4FKEA
 Order 'res 32.4 ohm 1/8w 1% 0805 smd - CRCW080532R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-32.4CDKR-ND.
RES 324 OHM 1/8W 1% 0805 SMD - CRCW0805324RFKEA
 Order 'res 324 ohm 1/8w 1% 0805 smd - CRCW0805324RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-324CDKR-ND.
RES 3.24 OHM 1/8W 1% 0805 SMD - CRCW08053R24FNEA
 Order 'res 3.24 ohm 1/8w 1% 0805 smd - CRCW08053R24FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.24CDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBEEY Next: RES 324 OHM 1/10W .02% 0805 - RG2012N-3240-P-T1