RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBEEY - Resistors
| Digi-Key Part Number | TNPW2010324RBEEY-ND |
1000 |
.89600 |
Extended Price
896.00 |
| Manufacturer Part Number | TNPW2010324RBEEY | |||
| Description | RES 324 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010324RBEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 324 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010324RBEEY TNPW2010324RBEEY |
TNPW2010324RBEEY Specification Sheet
RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBEEY (TNPW2010324RBEEY-ND) - Resistors
Related parts Resistors:RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBEEY
Order 'res 324 ohm .40w 0.1% 2010 - TNPW2010324RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010324RBEEY-ND.
RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBEEF
Order 'res 324 ohm .40w 0.1% 2010 - TNPW2010324RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010324RBEEF-ND.
RES 324 OHM .40W 0.1% 2010 - TNPW2010324RBETF
Order 'res 324 ohm .40w 0.1% 2010 - TNPW2010324RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010324RBETF-ND.
RES 324 OHM 1/2W 1% 2010 SMD - CRCW2010324RFKEF
Order 'res 324 ohm 1/2w 1% 2010 smd - CRCW2010324RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010324RFKEF-ND.
RES 324 OHM 1/2W 1% 2010 SMD - CRCW2010324RFKTF
Order 'res 324 ohm 1/2w 1% 2010 smd - CRCW2010324RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010324RFKTF-ND.
RES 32.4 OHM 1/2W 1% 2010 SMD - CRCW201032R4FKEF
Order 'res 32.4 ohm 1/2w 1% 2010 smd - CRCW201032R4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201032R4FKEF-ND.
RES 32.4 OHM 1/2W 1% 2010 SMD - CRCW201032R4FKTF
Order 'res 32.4 ohm 1/2w 1% 2010 smd - CRCW201032R4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201032R4FKTF-ND.
RES 3.24 OHM 1/2W 1% 2010 SMD - CRCW20103R24FNEF
Order 'res 3.24 ohm 1/2w 1% 2010 smd - CRCW20103R24FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R24FNEF-ND.
RES 3.24 OHM 1/2W 1% 2010 SMD - CRCW20103R24FNTF
Order 'res 3.24 ohm 1/2w 1% 2010 smd - CRCW20103R24FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R24FNTF-ND.
RES 3.24 OHM 1/8W 1% 0805 SMD - CRCW08053R24FNEA
Order 'res 3.24 ohm 1/8w 1% 0805 smd - CRCW08053R24FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.24CCT-ND.
RES 324 OHM 1/8W 1% 0805 SMD - CRCW0805324RFKEA
Order 'res 324 ohm 1/8w 1% 0805 smd - CRCW0805324RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-324CCT-ND.
RES 32.4 OHM 1/8W 1% 0805 SMD - CRCW080532R4FKEA
Order 'res 32.4 ohm 1/8w 1% 0805 smd - CRCW080532R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-32.4CCT-ND.
RES 32.4 OHM 1/8W 1% 0805 SMD - CRCW080532R4FKEA
Order 'res 32.4 ohm 1/8w 1% 0805 smd - CRCW080532R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-32.4CDKR-ND.
RES 324 OHM 1/8W 1% 0805 SMD - CRCW0805324RFKEA
Order 'res 324 ohm 1/8w 1% 0805 smd - CRCW0805324RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-324CDKR-ND.
RES 3.24 OHM 1/8W 1% 0805 SMD - CRCW08053R24FNEA
Order 'res 3.24 ohm 1/8w 1% 0805 smd - CRCW08053R24FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.24CDKR-ND.
Send this link via E-Mail
Help With This Screen