RES 30.1K OHM .40W 0.1% 2010 - TNPW201030K1BEEY - Resistors
| Digi-Key Part Number | TNPW201030K1BEEY-ND |
1000 |
.89600 |
Extended Price
896.00 |
| Manufacturer Part Number | TNPW201030K1BEEY | |||
| Description | RES 30.1K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW201030K1BEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 30.1K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW201030K1BEEY TNPW201030K1BEEY |
TNPW201030K1BEEY Specification Sheet
RES 30.1K OHM .40W 0.1% 2010 - TNPW201030K1BEEY (TNPW201030K1BEEY-ND) - Resistors
Related parts Resistors:RES 1K OHM 3/4W 1% 2010 SMD - RMCF 1/2 1K 1% R
Order 'res 1k ohm 3/4w 1% 2010 smd - RMCF 1/2 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21K1%R-ND.
RES 1K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1K 5% R
Order 'res 1k ohm 3/4w 5% 2010 smd - RMCF 1/2 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21K5%R-ND.
RES 1K OHM .5W .01% FOIL 2010 - Y16271K00000T9R
Order 'res 1k ohm .5w .01% foil 2010 - Y16271K00000T9R' online from Digi-Key. Manufactured by Vishay/Foil Resistors (VA). Digi-Key part number Y1627-1KCT-ND.
RES 1K OHM .5W .01% FOIL 2010 - Y16271K00000T9R
Order 'res 1k ohm .5w .01% foil 2010 - Y16271K00000T9R' online from Digi-Key. Manufactured by Vishay/Foil Resistors (VA). Digi-Key part number Y1627-1KDKR-ND.
RES 1K OHM .5W .01% FOIL 2010 - Y16271K00000T9R
Order 'res 1k ohm .5w .01% foil 2010 - Y16271K00000T9R' online from Digi-Key. Manufactured by Vishay/Foil Resistors. Digi-Key part number Y1627-1KTR-ND.
RES NET 13 RES 1K OHM 14PIN - 760-1-R1K
Order 'res net 13 res 1k ohm 14pin - 760-1-R1K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R1K-ND.
RES NET 15RES 1K OHM 16PIN - 761-1-R1K
Order 'res net 15res 1k ohm 16pin - 761-1-R1K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R1K-ND.
RES ARRAY 1K OHM 1% 1206 - CRB3A4E1001FT
Order 'res array 1k ohm 1% 1206 - CRB3A4E1001FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E1001FT-ND.
RES NET 1K OHM 4P 3RES SIP - CSC04A011K00GPA
Order 'res net 1k ohm 4p 3res sip - CSC04A011K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A011K00GPA-ND.
RES NET 1K OHM 4P 2RES SIP - CSC04A031K00GPA
Order 'res net 1k ohm 4p 2res sip - CSC04A031K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A031K00GPA-ND.
RES NET 1K OHM 5P 4RES SIP - CSC05A011K00GPA
Order 'res net 1k ohm 5p 4res sip - CSC05A011K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC05A011K00GPA-ND.
RES NET 1K OHM 6P 5RES SIP - CSC06A011K00GPA
Order 'res net 1k ohm 6p 5res sip - CSC06A011K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A011K00GPA-ND.
RES NET 1K OHM 6P 3RES SIP - CSC06A031K00GPA
Order 'res net 1k ohm 6p 3res sip - CSC06A031K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A031K00GPA-ND.
RES NET 1K OHM 8P 7RES SIP - CSC08A011K00GPA
Order 'res net 1k ohm 8p 7res sip - CSC08A011K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A011K00GPA-ND.
RES NET 1K OHM 8P 4RES SIP - CSC08A031K00FPA
Order 'res net 1k ohm 8p 4res sip - CSC08A031K00FPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A031K00FPA-ND.
Send this link via E-Mail
Help With This Screen