RES 309K OHM .40W 0.1% 2010 - TNPW2010309KBEEF
| Digi-Key Part Number | TNPW2010309KBEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010309KBEEF | |||
| Description | RES 309K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010309KBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 309K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010309KBEEF TNPW2010309KBEEF |
TNPW2010309KBEEF Specification Sheet
RES 309K OHM .40W 0.1% 2010 - TNPW2010309KBEEF (TNPW2010309KBEEF-ND)
Related parts:RES 309K OHM .40W 0.1% 2010 - TNPW2010309KBEEF
Order 'res 309k ohm .40w 0.1% 2010 - TNPW2010309KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010309KBEEF-ND.
RES 309K OHM .40W 0.1% 2010 - TNPW2010309KBEEY
Order 'res 309k ohm .40w 0.1% 2010 - TNPW2010309KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010309KBEEY-ND.
RES 309K OHM .40W 0.1% 2010 - TNPW2010309KBETF
Order 'res 309k ohm .40w 0.1% 2010 - TNPW2010309KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010309KBETF-ND.
RES 30.9K OHM .40W 0.1% 2010 - TNPW201030K9BEEF
Order 'res 30.9k ohm .40w 0.1% 2010 - TNPW201030K9BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201030K9BEEF-ND.
RES 30.9K OHM .40W 0.1% 2010 - TNPW201030K9BEEY
Order 'res 30.9k ohm .40w 0.1% 2010 - TNPW201030K9BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201030K9BEEY-ND.
RES 30.9K OHM .40W 0.1% 2010 - TNPW201030K9BETF
Order 'res 30.9k ohm .40w 0.1% 2010 - TNPW201030K9BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201030K9BETF-ND.
RES 3.09K OHM .40W 0.1% 2010 - TNPW20103K09BEEF
Order 'res 3.09k ohm .40w 0.1% 2010 - TNPW20103K09BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20103K09BEEF-ND.
RES 3.09K OHM .40W 0.1% 2010 - TNPW20103K09BEEY
Order 'res 3.09k ohm .40w 0.1% 2010 - TNPW20103K09BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20103K09BEEY-ND.
RES 3.09K OHM .40W 0.1% 2010 - TNPW20103K09BETF
Order 'res 3.09k ohm .40w 0.1% 2010 - TNPW20103K09BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20103K09BETF-ND.
RES 309K OHM 1/2W 1% 2010 SMD - CRCW2010309KFKEF
Order 'res 309k ohm 1/2w 1% 2010 smd - CRCW2010309KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010309KFKEF-ND.
RES 309K OHM 1/2W 1% 2010 SMD - CRCW2010309KFKTF
Order 'res 309k ohm 1/2w 1% 2010 smd - CRCW2010309KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010309KFKTF-ND.
RES 30.9K OHM 1/2W 1% 2010 SMD - CRCW201030K9FKEF
Order 'res 30.9k ohm 1/2w 1% 2010 smd - CRCW201030K9FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201030K9FKEF-ND.
RES 30.9K OHM 1/2W 1% 2010 SMD - CRCW201030K9FKTF
Order 'res 30.9k ohm 1/2w 1% 2010 smd - CRCW201030K9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201030K9FKTF-ND.
RES 3.09K OHM 1/2W 1% 2010 SMD - CRCW20103K09FKEF
Order 'res 3.09k ohm 1/2w 1% 2010 smd - CRCW20103K09FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103K09FKEF-ND.
RES 3.09K OHM 1/2W 1% 2010 SMD - CRCW20103K09FKTF
Order 'res 3.09k ohm 1/2w 1% 2010 smd - CRCW20103K09FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103K09FKTF-ND.
Send this link via E-Mail
Help With This Screen