RES 301 OHM .40W 0.1% 2010 - TNPW2010301RBETF
| Digi-Key Part Number | TNPW2010301RBETF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010301RBETF | |||
| Description | RES 301 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW2010301RBETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 301 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW2010301RBETF TNPW2010301RBETF |
TNPW2010301RBETF Specification Sheet
RES 301 OHM .40W 0.1% 2010 - TNPW2010301RBETF (TNPW2010301RBETF-ND)
Related parts:RES 301 OHM .40W 0.1% 2010 - TNPW2010301RBETF
Order 'res 301 ohm .40w 0.1% 2010 - TNPW2010301RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010301RBETF-ND.
RES 301 OHM .40W 0.1% 2010 - TNPW2010301RBEEF
Order 'res 301 ohm .40w 0.1% 2010 - TNPW2010301RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010301RBEEF-ND.
RES 301 OHM .40W 0.1% 2010 - TNPW2010301RBEEY
Order 'res 301 ohm .40w 0.1% 2010 - TNPW2010301RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010301RBEEY-ND.
RES 30.1 OHM 3/4W 1% 2010 SMD - RMCF 1/2 30.1 1% R
Order 'res 30.1 ohm 3/4w 1% 2010 smd - RMCF 1/2 30.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/230.11%R-ND.
RES 301 OHM 3/4W 1% 2010 SMD - RMCF 1/2 301 1% R
Order 'res 301 ohm 3/4w 1% 2010 smd - RMCF 1/2 301 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/23011%R-ND.
RES 301 OHM 1/2W 1% 2010 SMD - CRCW2010301RFKEF
Order 'res 301 ohm 1/2w 1% 2010 smd - CRCW2010301RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-301ACCT-ND.
RES 30.1 OHM 1/2W 1% 2010 SMD - CRCW201030R1FKEF
Order 'res 30.1 ohm 1/2w 1% 2010 smd - CRCW201030R1FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.1ACCT-ND.
RES 301 OHM 1/2W 1% 2010 SMD - CRCW2010301RFKEF
Order 'res 301 ohm 1/2w 1% 2010 smd - CRCW2010301RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-301ACDKR-ND.
RES 30.1 OHM 1/2W 1% 2010 SMD - CRCW201030R1FKEF
Order 'res 30.1 ohm 1/2w 1% 2010 smd - CRCW201030R1FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.1ACDKR-ND.
RES 30.1 OHM 1/2W 1% 2010 SMD - CRCW201030R1FKEF
Order 'res 30.1 ohm 1/2w 1% 2010 smd - CRCW201030R1FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-30.1ACTR-ND.
RES 301 OHM 1/2W 1% 2010 SMD - CRCW2010301RFKEF
Order 'res 301 ohm 1/2w 1% 2010 smd - CRCW2010301RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-301ACTR-ND.
RES 301 OHM 1/2W 1% 2010 SMD - CRCW2010301RFKTF
Order 'res 301 ohm 1/2w 1% 2010 smd - CRCW2010301RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010301RFKTF-ND.
RES 30.1 OHM 1/2W 1% 2010 SMD - CRCW201030R1FKTF
Order 'res 30.1 ohm 1/2w 1% 2010 smd - CRCW201030R1FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201030R1FKTF-ND.
RES 3.01 OHM 1/2W 1% 2010 SMD - CRCW20103R01FNEF
Order 'res 3.01 ohm 1/2w 1% 2010 smd - CRCW20103R01FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R01FNEF-ND.
RES 3.01 OHM 1/2W 1% 2010 SMD - CRCW20103R01FNTF
Order 'res 3.01 ohm 1/2w 1% 2010 smd - CRCW20103R01FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R01FNTF-ND.
Send this link via E-Mail
Help With This Screen