RES 301K OHM .40W 0.1% 2010 - TNPW2010301KBEEY
| Digi-Key Part Number | TNPW2010301KBEEY-ND |
1000 |
.89600 |
Extended Price
896.00 |
| Manufacturer Part Number | TNPW2010301KBEEY | |||
| Description | RES 301K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010301KBEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 301K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010301KBEEY TNPW2010301KBEEY |
TNPW2010301KBEEY Specification Sheet
RES 301K OHM .40W 0.1% 2010 - TNPW2010301KBEEY (TNPW2010301KBEEY-ND)
Related parts:RES 301K OHM .40W 0.1% 2010 - TNPW2010301KBEEY
Order 'res 301k ohm .40w 0.1% 2010 - TNPW2010301KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010301KBEEY-ND.
RES 301K OHM .40W 0.1% 2010 - TNPW2010301KBEEF
Order 'res 301k ohm .40w 0.1% 2010 - TNPW2010301KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010301KBEEF-ND.
RES 301K OHM .40W 0.1% 2010 - TNPW2010301KBETF
Order 'res 301k ohm .40w 0.1% 2010 - TNPW2010301KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010301KBETF-ND.
RES 30.1K OHM .40W 0.1% 2010 - TNPW201030K1BEEF
Order 'res 30.1k ohm .40w 0.1% 2010 - TNPW201030K1BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201030K1BEEF-ND.
RES 30.1K OHM .40W 0.1% 2010 - TNPW201030K1BEEY
Order 'res 30.1k ohm .40w 0.1% 2010 - TNPW201030K1BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201030K1BEEY-ND.
RES 30.1K OHM .40W 0.1% 2010 - TNPW201030K1BETF
Order 'res 30.1k ohm .40w 0.1% 2010 - TNPW201030K1BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201030K1BETF-ND.
RES 3.01K OHM .40W 0.1% 2010 - TNPW20103K01BEEF
Order 'res 3.01k ohm .40w 0.1% 2010 - TNPW20103K01BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20103K01BEEF-ND.
RES 3.01K OHM .40W 0.1% 2010 - TNPW20103K01BEEY
Order 'res 3.01k ohm .40w 0.1% 2010 - TNPW20103K01BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20103K01BEEY-ND.
RES 3.01K OHM .40W 0.1% 2010 - TNPW20103K01BETF
Order 'res 3.01k ohm .40w 0.1% 2010 - TNPW20103K01BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20103K01BETF-ND.
RES 3.01K OHM 1/2W 1% 2010 SMD - CRCW20103K01FKEF
Order 'res 3.01k ohm 1/2w 1% 2010 smd - CRCW20103K01FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.01KACCT-ND.
RES 301K OHM 1/2W 1% 2010 SMD - CRCW2010301KFKEF
Order 'res 301k ohm 1/2w 1% 2010 smd - CRCW2010301KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-301KACCT-ND.
RES 30.1K OHM 1/2W 1% 2010 SMD - CRCW201030K1FKEF
Order 'res 30.1k ohm 1/2w 1% 2010 smd - CRCW201030K1FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.1KACCT-ND.
RES 3.01K OHM 1/2W 1% 2010 SMD - CRCW20103K01FKEF
Order 'res 3.01k ohm 1/2w 1% 2010 smd - CRCW20103K01FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.01KACDKR-ND.
RES 301K OHM 1/2W 1% 2010 SMD - CRCW2010301KFKEF
Order 'res 301k ohm 1/2w 1% 2010 smd - CRCW2010301KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-301KACDKR-ND.
RES 30.1K OHM 1/2W 1% 2010 SMD - CRCW201030K1FKEF
Order 'res 30.1k ohm 1/2w 1% 2010 smd - CRCW201030K1FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.1KACDKR-ND.
Send this link via E-Mail
Help With This Screen