RES 280K OHM .40W 0.1% 2010 - TNPW2010280KBEEF - Resistors
| Digi-Key Part Number | TNPW2010280KBEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010280KBEEF | |||
| Description | RES 280K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010280KBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 280K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010280KBEEF TNPW2010280KBEEF |
TNPW2010280KBEEF Specification Sheet
RES 280K OHM .40W 0.1% 2010 - TNPW2010280KBEEF (TNPW2010280KBEEF-ND) - Resistors
Related parts Resistors:RES 280K OHM .40W 0.1% 2010 - TNPW2010280KBEEF
Order 'res 280k ohm .40w 0.1% 2010 - TNPW2010280KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010280KBEEF-ND.
RES 280K OHM .40W 0.1% 2010 - TNPW2010280KBEEY
Order 'res 280k ohm .40w 0.1% 2010 - TNPW2010280KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010280KBEEY-ND.
RES 280K OHM .40W 0.1% 2010 - TNPW2010280KBETF
Order 'res 280k ohm .40w 0.1% 2010 - TNPW2010280KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010280KBETF-ND.
RES 28.0K OHM .40W 0.1% 2010 - TNPW201028K0BEEF
Order 'res 28.0k ohm .40w 0.1% 2010 - TNPW201028K0BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201028K0BEEF-ND.
RES 28.0K OHM .40W 0.1% 2010 - TNPW201028K0BEEY
Order 'res 28.0k ohm .40w 0.1% 2010 - TNPW201028K0BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201028K0BEEY-ND.
RES 28.0K OHM .40W 0.1% 2010 - TNPW201028K0BETF
Order 'res 28.0k ohm .40w 0.1% 2010 - TNPW201028K0BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201028K0BETF-ND.
RES 2.80K OHM .40W 0.1% 2010 - TNPW20102K80BEEF
Order 'res 2.80k ohm .40w 0.1% 2010 - TNPW20102K80BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20102K80BEEF-ND.
RES 2.80K OHM .40W 0.1% 2010 - TNPW20102K80BEEY
Order 'res 2.80k ohm .40w 0.1% 2010 - TNPW20102K80BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20102K80BEEY-ND.
RES 2.80K OHM .40W 0.1% 2010 - TNPW20102K80BETF
Order 'res 2.80k ohm .40w 0.1% 2010 - TNPW20102K80BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20102K80BETF-ND.
RES 280K OHM 1/2W 1% 2010 SMD - CRCW2010280KFKEF
Order 'res 280k ohm 1/2w 1% 2010 smd - CRCW2010280KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010280KFKEF-ND.
RES 280K OHM 1/2W 1% 2010 SMD - CRCW2010280KFKTF
Order 'res 280k ohm 1/2w 1% 2010 smd - CRCW2010280KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010280KFKTF-ND.
RES 28.0K OHM 1/2W 1% 2010 SMD - CRCW201028K0FKEF
Order 'res 28.0k ohm 1/2w 1% 2010 smd - CRCW201028K0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201028K0FKEF-ND.
RES 28.0K OHM 1/2W 1% 2010 SMD - CRCW201028K0FKTF
Order 'res 28.0k ohm 1/2w 1% 2010 smd - CRCW201028K0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201028K0FKTF-ND.
RES 2.80K OHM 1/2W 1% 2010 SMD - CRCW20102K80FKEF
Order 'res 2.80k ohm 1/2w 1% 2010 smd - CRCW20102K80FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K80FKEF-ND.
RES 2.80K OHM 1/2W 1% 2010 SMD - CRCW20102K80FKTF
Order 'res 2.80k ohm 1/2w 1% 2010 smd - CRCW20102K80FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K80FKTF-ND.
Send this link via E-Mail
Help With This Screen