Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 23.2K OHM .40W 0.1% 2010 - TNPW201023K2BEEY

Digi-Key Part Number TNPW201023K2BEEY-ND
Price Break
1000
Unit Price
.89600
Extended Price
896.00
Manufacturer Part NumberTNPW201023K2BEEY
DescriptionRES 23.2K OHM .40W 0.1% 2010
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW201023K2BEEY
VendorVishay/Dale
CategoryResistors
Resistance In Ohms23.2K
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW201023K2BEEY
TNPW201023K2BEEY

TNPW201023K2BEEY Specification Sheet

Image of RES 23.2K OHM .40W 0.1% 2010 - TNPW201023K2BEEY

RES 23.2K OHM .40W 0.1% 2010 - TNPW201023K2BEEY (TNPW201023K2BEEY-ND)

Related parts :
RES 2K OHM 3/4W 1% 2010 SMD - RMCF 1/2 2K 1% R
 Order 'res 2k ohm 3/4w 1% 2010 smd - RMCF 1/2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/22K1%R-ND.
RES 2K OHM 3/4W 5% 2010 SMD - RMCF 1/2 2K 5% R
 Order 'res 2k ohm 3/4w 5% 2010 smd - RMCF 1/2 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/22K5%R-ND.
RES NET 13 RES 2K OHM 14PIN - 760-1-R2K
 Order 'res net 13 res 2k ohm 14pin - 760-1-R2K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R2K-ND.
RES NET 15RES 2K OHM 16PIN - 761-1-R2K
 Order 'res net 15res 2k ohm 16pin - 761-1-R2K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R2K-ND.
RES NET 2K OHM 6P 5RES SIP - CSC06A012K00GPA
 Order 'res net 2k ohm 6p 5res sip - CSC06A012K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A012K00GPA-ND.
RES NET 2K OHM 6P 3RES SIP - CSC06A032K00GPA
 Order 'res net 2k ohm 6p 3res sip - CSC06A032K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A032K00GPA-ND.
RES NET 2K OHM 8P 7RES SIP - CSC08A012K00GPA
 Order 'res net 2k ohm 8p 7res sip - CSC08A012K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A012K00GPA-ND.
RES NET 2K OHM 8P 4RES SIP - CSC08A032K00GPA
 Order 'res net 2k ohm 8p 4res sip - CSC08A032K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A032K00GPA-ND.
RES NET 2K OHM 9P 8RES SIP - CSC09A012K00GPA
 Order 'res net 2k ohm 9p 8res sip - CSC09A012K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A012K00GPA-ND.
RES NET 2K OHM 10P 9RES SIP - CSC10A012K00GPA
 Order 'res net 2k ohm 10p 9res sip - CSC10A012K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC10A012K00GPA-ND.
RES NET 2K OHM 10P 5RES SIP - CSC10A032K00GPA
 Order 'res net 2k ohm 10p 5res sip - CSC10A032K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC10A032K00GPA-ND.
RES NET 2K OHM 14P 7RES DIP - MDP14032K00FE04
 Order 'res net 2k ohm 14p 7res dip - MDP14032K00FE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14032K00FE04-ND.
RES NET 2K OHM 16P 15RES DIP - MDP16012K00GE04
 Order 'res net 2k ohm 16p 15res dip - MDP16012K00GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP16012K00GE04-ND.
RES NET 2K OHM 16P 8RES DIP - MDP16032K00GE04
 Order 'res net 2k ohm 16p 8res dip - MDP16032K00GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP16032K00GE04-ND.
RES NET 2K OHM 20P 19RES SMD - SOMC20012K00JEA
 Order 'res net 2k ohm 20p 19res smd - SOMC20012K00JEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC20012K00JEA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 23.2K OHM .40W 0.1% 2010 - TNPW201023K2BEEF Next: RES 23.2K OHM .40W 0.1% 2010 - TNPW201023K2BETF