RES 232K OHM .40W 0.1% 2010 - TNPW2010232KBEEF - Resistors
| Digi-Key Part Number | TNPW2010232KBEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010232KBEEF | |||
| Description | RES 232K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010232KBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 232K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010232KBEEF TNPW2010232KBEEF |
TNPW2010232KBEEF Specification Sheet
RES 232K OHM .40W 0.1% 2010 - TNPW2010232KBEEF (TNPW2010232KBEEF-ND) - Resistors
Related parts Resistors:RES 232K OHM .40W 0.1% 2010 - TNPW2010232KBEEF
Order 'res 232k ohm .40w 0.1% 2010 - TNPW2010232KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010232KBEEF-ND.
RES 232K OHM .40W 0.1% 2010 - TNPW2010232KBEEY
Order 'res 232k ohm .40w 0.1% 2010 - TNPW2010232KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010232KBEEY-ND.
RES 232K OHM .40W 0.1% 2010 - TNPW2010232KBETF
Order 'res 232k ohm .40w 0.1% 2010 - TNPW2010232KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010232KBETF-ND.
RES 23.2K OHM .40W 0.1% 2010 - TNPW201023K2BEEF
Order 'res 23.2k ohm .40w 0.1% 2010 - TNPW201023K2BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201023K2BEEF-ND.
RES 23.2K OHM .40W 0.1% 2010 - TNPW201023K2BEEY
Order 'res 23.2k ohm .40w 0.1% 2010 - TNPW201023K2BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201023K2BEEY-ND.
RES 23.2K OHM .40W 0.1% 2010 - TNPW201023K2BETF
Order 'res 23.2k ohm .40w 0.1% 2010 - TNPW201023K2BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201023K2BETF-ND.
RES 2.32K OHM .40W 0.1% 2010 - TNPW20102K32BEEF
Order 'res 2.32k ohm .40w 0.1% 2010 - TNPW20102K32BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20102K32BEEF-ND.
RES 2.32K OHM .40W 0.1% 2010 - TNPW20102K32BEEY
Order 'res 2.32k ohm .40w 0.1% 2010 - TNPW20102K32BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20102K32BEEY-ND.
RES 2.32K OHM .40W 0.1% 2010 - TNPW20102K32BETF
Order 'res 2.32k ohm .40w 0.1% 2010 - TNPW20102K32BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20102K32BETF-ND.
RES 232K OHM 1/2W 1% 2010 SMD - CRCW2010232KFKEF
Order 'res 232k ohm 1/2w 1% 2010 smd - CRCW2010232KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010232KFKEF-ND.
RES 232K OHM 1/2W 1% 2010 SMD - CRCW2010232KFKTF
Order 'res 232k ohm 1/2w 1% 2010 smd - CRCW2010232KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010232KFKTF-ND.
RES 23.2K OHM 1/2W 1% 2010 SMD - CRCW201023K2FKEF
Order 'res 23.2k ohm 1/2w 1% 2010 smd - CRCW201023K2FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201023K2FKEF-ND.
RES 23.2K OHM 1/2W 1% 2010 SMD - CRCW201023K2FKTF
Order 'res 23.2k ohm 1/2w 1% 2010 smd - CRCW201023K2FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201023K2FKTF-ND.
RES 2.32K OHM 1/2W 1% 2010 SMD - CRCW20102K32FKEF
Order 'res 2.32k ohm 1/2w 1% 2010 smd - CRCW20102K32FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K32FKEF-ND.
RES 2.32K OHM 1/2W 1% 2010 SMD - CRCW20102K32FKTF
Order 'res 2.32k ohm 1/2w 1% 2010 smd - CRCW20102K32FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K32FKTF-ND.
Send this link via E-Mail
Help With This Screen